220ohm PTC Thermistors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.626 100+ £0.535 500+ £0.485 1000+ £0.457 2000+ £0.418 More Pricing... | Min: 10 / Mult: 10 | 220ohm | SMD | B59622 | 60V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 20mA | No SVHC (21-Jan-2025) | 40mA | - | |||||
Each | 1+ £0.797 10+ £0.758 50+ £0.678 100+ £0.648 200+ £0.609 More Pricing... | Min: 1 / Mult: 1 | 220ohm | Through Hole | TFPTL | 40V | -55°C | Temperature Measurement, Sensing, Compensation & Control | 70°C | PTC | ± 1% | - | No SVHC (16-Jan-2020) | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.535 500+ £0.485 1000+ £0.457 2000+ £0.418 4000+ £0.378 | Min: 100 / Mult: 10 | 220ohm | SMD | B59622 | 60V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 20mA | No SVHC (21-Jan-2025) | 40mA | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.166 100+ £0.139 500+ £0.123 1000+ £0.113 2000+ £0.110 More Pricing... | Min: 10 / Mult: 10 | 220ohm | SMD | POSISTOR PRG Series | 24VDC | -20°C | Over Current Protection | 75°C | Chip | ± 20% | 14mA | No SVHC (25-Jun-2025) | 29mA | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.139 500+ £0.123 1000+ £0.113 2000+ £0.110 4000+ £0.107 | Min: 100 / Mult: 10 | 220ohm | SMD | POSISTOR PRG Series | 24VDC | -20°C | Over Current Protection | 75°C | Chip | ± 20% | 14mA | No SVHC (25-Jun-2025) | 29mA | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.020 50+ £0.936 100+ £0.776 250+ £0.724 500+ £0.671 More Pricing... | Min: 1 / Mult: 1 | 220ohm | SMD | TFPT0603 | 30V | -55°C | - | 150°C | PTC | ± 1% | - | - | - | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ £0.671 1000+ £0.494 5000+ £0.484 | Min: 500 / Mult: 1 | 220ohm | SMD | TFPT0603 | 30V | -55°C | - | 150°C | PTC | ± 1% | - | - | - | AEC-Q200 |