120ohm PTC Thermistors:
16 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ £0.510 50+ £0.430 250+ £0.410 500+ £0.341 1000+ £0.323 More Pricing... | Min: 5 / Mult: 5 | 120ohm | Through Hole | - | PTCSL03 Series | 30V | -40°C | Over Temperature Protection | 165°C | Disc, Radial Leaded | - | - | To Be Advised | - | - | - | 3.3mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ £0.556 10+ £0.512 50+ £0.466 100+ £0.445 200+ £0.423 More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | - | PTCSL03 | 30V | -40°C | Over Temperature Protection | 165°C | PTC | - | - | No SVHC (17-Jan-2023) | - | - | - | 3.3mm | AEC-Q200 | - | |||||
Each | 1+ £0.551 10+ £0.518 50+ £0.443 100+ £0.423 200+ £0.400 More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | - | PTCSL03 | 30V | -40°C | Over Temperature Protection | 165°C | PTC | - | - | - | - | - | - | 3.3mm | AEC-Q200 | - | |||||
Each | 1+ £1.660 10+ £1.590 50+ £1.430 100+ £1.380 200+ £1.290 More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | - | B59412 | 480VAC | -40°C | Over Current Protection | 125°C | Disc, Radial Leaded | ± 25% | 75mA | No SVHC (21-Jan-2025) | 150mA | - | - | 15mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ £0.648 10+ £0.614 50+ £0.548 100+ £0.523 200+ £0.496 More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | - | PTCCL | 265V | 0°C | Over Voltage & Over Current Protection | 70°C | Disc, Radial Leaded | ± 20% | 63mA | To Be Advised | 95mA | 135°C | 145°C | 5mm | - | - | |||||
Each | 1+ £1.540 5+ £1.500 10+ £1.460 20+ £1.420 40+ £1.380 More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | - | PTCEL | 440VAC | -40°C | Over Current & Overload Protection | 105°C | Disc, Radial Leaded | ± 30% | 85mA | To Be Advised | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ £1.850 10+ £1.710 50+ £1.420 100+ £1.300 200+ £1.220 More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | - | - | 440VAC | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 56mA | No SVHC (21-Jan-2025) | 112mA | - | - | 13mm | - | - | |||||
Each | 1+ £0.780 10+ £0.713 50+ £0.592 100+ £0.546 200+ £0.509 More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | - | C883 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 35mA | Lead (27-Jun-2024) | 70mA | - | - | 6.5mm | - | - | |||||
Each | 5+ £0.573 50+ £0.483 250+ £0.460 500+ £0.417 1000+ £0.394 More Pricing... | Min: 5 / Mult: 5 | 120ohm | Through Hole | - | PTCSL03 | 30V | -40°C | Over Temperature Protection | 165°C | Disc, Radial Leaded | - | - | To Be Advised | - | - | - | 3.3mm | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.960 50+ £1.330 100+ £1.150 250+ £1.050 500+ £0.963 More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | - | B597 | 440VAC | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 49mA | Lead (27-Jun-2024) | 97mA | - | - | 9mm | - | - | |||||
Each | 1+ £0.510 10+ £0.466 50+ £0.415 100+ £0.364 200+ £0.346 More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | - | PTCSL03 | 30V | -40°C | Over Temperature Protection | 165°C | PTC | - | - | No SVHC (17-Jan-2023) | - | - | - | 3.3mm | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £0.721 50+ £0.609 100+ £0.582 250+ £0.555 500+ £0.528 More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | - | PTCCL-265V | 265V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 63mA | To Be Advised | 95mA | 135°C | 145°C | 5mm | - | - | |||||
Pack of 1000 | 1000+ £863.050 | Min: 1000 / Mult: 1000 | 120ohm | Through Hole | - | B597 Series | 260VAC | -40°C | Over Current Protection and Inrush Current Limiting | 125°C | Disc, Radial Leaded | ± 25% | 43mA | No SVHC (21-Jan-2025) | 86mA | - | - | 9mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £4.800 10+ £2.630 25+ £2.250 50+ £2.140 100+ £1.950 More Pricing... | Min: 1 / Mult: 1 | 120ohm | - | Surface Mount | PTCES Series | 460Vrms | -40°C | - | 105°C | PTC | ± 30% | 90mA | No SVHC (25-Jun-2025) | - | 130°C | 135°C | - | AEC-Q200 | - | |||||
VISHAY | Each (Supplied on Cut Tape) Cut Tape | 1+ £0.800 50+ £0.740 250+ £0.670 500+ £0.650 1000+ £0.540 | Min: 1 / Mult: 1 | 120ohm | SMD | - | - | 30V | -55°C | - | 150°C | PTC | ± 1% | - | - | - | - | - | - | AEC-Q200 | - | ||||
VISHAY | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ £0.650 1000+ £0.540 | Min: 500 / Mult: 1 | 120ohm | SMD | - | - | 30V | -55°C | - | 150°C | PTC | ± 1% | - | - | - | - | - | - | AEC-Q200 | - |