1.2ohm PTC Thermistors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £1.030 10+ £0.954 50+ £0.788 100+ £0.726 200+ £0.670 More Pricing... | Min: 1 / Mult: 1 | 1.2ohm | Through Hole | B59965 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 600mA | No SVHC (21-Jan-2025) | 1.2A | 11mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £4.500 10+ £3.450 50+ £2.860 100+ £2.640 200+ £2.370 More Pricing... | Min: 1 / Mult: 1 | 1.2ohm | Through Hole | B59910 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 1A | Lead (27-Jun-2024) | 1.5A | 22mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.030 10+ £0.954 50+ £0.788 100+ £0.726 200+ £0.664 More Pricing... | Min: 1 / Mult: 1 | 1.2ohm | Through Hole | B599 Series | 20V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 700mA | Lead (27-Jun-2024) | 1.45A | 11mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ £1.420 10+ £1.270 25+ £1.110 50+ £0.958 100+ £0.748 More Pricing... | Min: 1 / Mult: 1 | 1.2ohm | Through Hole | POSISTOR PTGL | 51V | -30°C | Over Current Protection | 85°C | Disc, Radial Leaded | ± 10% | 749mA | No SVHC (17-Dec-2015) | 996mA | 11.5mm | - | - | |||||
MURATA | Each | 500+ £0.406 | Min: 500 / Mult: 500 | 1.2ohm | Through Hole | POSISTOR PTGL | 30V | -30°C | Over Current Protection | 85°C | Disc, Radial Leaded | ± 10% | 704mA | No SVHC (17-Dec-2015) | 936mA | 9.3mm | - | - |