1.2kohm PTC Thermistors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £1.030 10+ £0.951 50+ £0.790 100+ £0.728 200+ £0.666 More Pricing... | Min: 1 / Mult: 1 | 1.2kohm | Through Hole | C885 | 550V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 15mA | 30mA | Lead (27-Jun-2024) | - | - | 6.5mm | |||||
Each | 1+ £0.658 10+ £0.624 50+ £0.556 100+ £0.531 200+ £0.505 More Pricing... | Min: 1 / Mult: 1 | 1.2kohm | Through Hole | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 19mA | 29mA | Lead (17-Jan-2023) | 135°C | 145°C | 5mm | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ £2.770 50+ £2.000 100+ £1.820 250+ £1.660 500+ £1.540 More Pricing... | Min: 1 / Mult: 1 | 1.2kohm | Through Hole | YM Series | 265V | 0°C | Over Current, Over Temperature & Over Voltage Protection | 55°C | Disc, Radial Leaded | ± 20% | 20mA | 28mA | No SVHC (07-Jul-2017) | - | 120°C | 4mm | ||||