PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £1.56 10+ £1.49 50+ £1.34 100+ £1.30 200+ £1.25 More Pricing... | Min: 1 / Mult: 1 | 50ohm | Through Hole | - | 440V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 87mA | No SVHC (21-Jan-2025) | 173mA | 13mm | |||||
Each | 500+ £1.18 | Min: 500 / Mult: 500 | 50ohm | Through Hole | B59751 | 440V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 87mA | No SVHC (21-Jan-2025) | 173mA | 12.5mm |