ex VAT
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1187068

RoHS

Date/Lot Code

Each
1+
£0.65
10+
£0.49
50+
£0.43
100+
£0.40
200+
£0.39
More Pricing...
Min: 1 / Mult: 1
25ohm
Through Hole
PTCCL
60V
Overload & Over Temperature Protection
-40°C
85°C
PTC
± 20%
130mA
195mA
Lead (17-Jan-2023)
135°C
145°C
5mm
2285487

RoHS

Date/Lot Code

Each
1+
£1.02
10+
£0.94
50+
£0.78
100+
£0.72
200+
£0.66
More Pricing...
Min: 1 / Mult: 1
5.6ohm
Through Hole
B59960
80V
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
130mA
265mA
No SVHC (21-Jan-2025)
-
-
11mm
3257144

RoHS

Each
500+
£0.37
Min: 500 / Mult: 500
33ohm
Through Hole
POSISTOR PTGL
140V
Over Current Protection
-10°C
60°C
Disc, Radial Leaded
± 20%
130mA
200mA
No SVHC (17-Dec-2015)
-
-
7.4mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account