PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £1.10 50+ £0.94 100+ £0.90 250+ £0.82 500+ £0.73 More Pricing... | Min: 1 / Mult: 1 | 35ohm | SMD | 135VAC | Telecommunications | -20°C | 125°C | Chip | 15%, -20% | 115mA | 240mA | No SVHC (21-Jan-2025) | |||||
Each | 1+ £0.96 50+ £0.81 100+ £0.77 250+ £0.70 500+ £0.63 More Pricing... | Min: 1 / Mult: 1 | 50ohm | SMD | 135VAC | Telecommunications | -20°C | 125°C | Chip | ± 15% | 90mA | 190mA | No SVHC (21-Jan-2025) |