TK95 Series NTC Thermistors:
12 Products FoundType 95 Epoxy-coated Interchangeable NTC Thermistors
Type 95 Epoxy-coated Interchangeable NTC Thermistor chips with 0.01 in (0.25mm) diameter PTFE/PFA Cu-Ni alloy lead wires are suitable for temperature measurement, control and compensation for use over a range of -112°F to 302°F (–80°C to 150°C) with interchangeability down to ±0.18°F (±0.1°C).
- Type 95 Epoxy-coated Interchangeable NTC Thermistors
- Type 95 Epoxy-coated Interchangeable NTC Thermistor chips with PTFE/PFA insulated nickel lead wires
- Type 95 Epoxy-coated Interchangeable NTC Thermistor chips with 0.01 in (0.25mm) diameter PTFE/PFA Cu-Ni alloy lead wires are suitable for temperature measurement, control and compensation for use over a range of -112°F to 302°F (–80°C to 150°C) with interchangeability down to ±0.18°F (±0.1°C).
- Precision, solid-state temperature sensors
- Interchangeability down to ±0.1°C
- Suitable for use over -80°C to +150°C operating temperature range
- High sensitivity, greater than -4%/°C at +25°C
- High reliability and stability over an interchangeable range
- Resin-coated for good mechanical strength and resistance to solvents
- Rugged construction#Lead Wire : 0.010" (0.25mm) diameter PTFE/PFA Cu-Ni alloy#Most popular resistance (R) vs. temperature (T) curves available#Suitable for temperature measurement, control, and compensation applications
View
Buyer
Engineer
Manufacturer
Thermistor Type
Resistance (25°C)
Resistance Tolerance (25°C)
Thermistor Mounting
Product Range
NTC Mounting
Thermistor Terminals
Thermal Time Constant (in Air)
Lead Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL ADVANCED SENSORS | Each | 1+ £5.13 10+ £4.47 20+ £3.69 | Min: 1 / Mult: 1 | Bead | 5kohm | ± 0.1°C | Free Hanging | TK95 Series | Free Hanging | Wire Leaded | 10s | 69mm | 0°C | 70°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ £4.87 10+ £4.71 | Min: 1 / Mult: 1 | Bead | 2.252kohm | ± 0.2°C | Free Hanging | TK95 Series | Free Hanging | Wire Leaded | 10s | 69mm | 0°C | 70°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ £4.13 10+ £3.96 20+ £3.61 | Min: 1 / Mult: 1 | Bead | 10kohm | ± 0.2°C | Through Hole | TK95 Series | Free Hanging | Wire Leaded | 10s | 69mm | 0°C | 70°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ £3.89 50+ £3.78 100+ £3.68 250+ £3.57 500+ £3.46 More Pricing... | Min: 1 / Mult: 1 | Bead | 10kohm | ± 0.1°C | Through Hole | TK95 Series | Free Hanging | Wire Leaded | 10s | 69mm | 0°C | 70°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ £4.52 50+ £4.20 100+ £3.91 250+ £3.60 500+ £3.29 More Pricing... | Min: 1 / Mult: 1 | Bead | 30kohm | ± 0.2°C | Free Hanging | TK95 Series | Free Hanging | Wire Leaded | 10s | 69mm | 0°C | 70°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ £4.46 10+ £4.23 20+ £3.63 | Min: 1 / Mult: 1 | Bead | 2.252kohm | ± 0.1°C | Free Hanging | TK95 Series | Free Hanging | Wire Leaded | 10s | 69mm | 0°C | 70°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ £5.34 50+ £4.67 100+ £3.87 250+ £3.47 500+ £3.20 More Pricing... | Min: 1 / Mult: 1 | Bead | 3kohm | ± 0.2°C | Free Hanging | TK95 Series | Free Hanging | Wire Leaded | 10s | 69mm | 0°C | 70°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ £5.61 50+ £4.91 100+ £4.07 250+ £3.64 500+ £3.36 More Pricing... | Min: 1 / Mult: 1 | Bead | 2kohm | ± 0.2°C | Free Hanging | TK95 Series | Free Hanging | Wire Leaded | 10s | 69mm | 0°C | 70°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ £4.83 50+ £4.65 100+ £4.50 250+ £4.46 500+ £3.30 More Pricing... | Min: 1 / Mult: 1 | Bead | 100kohm | ± 0.2°C | Free Hanging | TK95 Series | Free Hanging | Wire Leaded | 10s | 69mm | 0°C | 70°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ £4.23 50+ £4.07 100+ £3.73 250+ £3.70 500+ £3.30 More Pricing... | Min: 1 / Mult: 1 | Bead | 50kohm | ± 0.2°C | Free Hanging | TK95 Series | Free Hanging | Wire Leaded | 10s | 69mm | 0°C | 70°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ £4.52 50+ £4.20 100+ £3.91 250+ £3.60 500+ £3.29 More Pricing... | Min: 1 / Mult: 1 | Bead | 10kohm | ± 0.2°C | Free Hanging | TK95 Series | Free Hanging | Wire Leaded | 10s | 69mm | 0°C | 70°C | ||||
4666894 RoHS | AMPHENOL ADVANCED SENSORS | Each | 1+ £5.18 5+ £4.98 10+ £4.76 25+ £4.35 50+ £4.09 More Pricing... | Min: 1 / Mult: 1 | Bead, Wire Leaded | 100kohm | ± 0.1% | - | TK95 Series | Free Hanging | - | 10s | 69mm | 0°C | 70°C |