NTCALUG91A M4 NTC Thermistors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Type
Resistance (25°C)
Thermistor Mounting
Resistance Tolerance (25°C)
Product Range
NTC Mounting
Thermistor Terminals
B-Constant
B-Constant Tolerance
Thermal Time Constant (in Air)
Lead Length
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £1.70 5+ £1.66 10+ £1.62 25+ £1.52 50+ £1.47 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 2% | NTCALUG91A M4 | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 5s | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ £3.16 5+ £2.84 10+ £2.71 20+ £2.57 40+ £2.21 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 2% | NTCALUG91A M4 | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 5s | 300mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ £2.40 5+ £2.35 10+ £2.30 25+ £2.16 50+ £2.00 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 3% | NTCALUG91A M4 | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 5s | 150mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ £1.72 5+ £1.70 10+ £1.62 25+ £1.52 50+ £1.47 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 2% | NTCALUG91A M4 | Free Hanging | Wire Leaded | 3435K | ± 1% | 5s | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 |