ex VAT

90°C Thermal Reed Switches:

19 Products Found

Thermal Reed Switch is a type of temperature sensor/switch used for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. It’s a proprietary technology designed by Tokin/Kemet.

Thermal Reed Sensors/Switches uses special alloy magnets that cut off and required temperatures. These devices can be used to accurately sense temperature changes in solids, semi-solids, liquids, or gases, and can switch low level signal loads of up to 10W. Unlike bi-metallic strips, the switching point is unaffected by the load current and the switching temperature is highly repeatable between 1°C to 3°C. Thermal Reed Sensors can also be used to switch signal loads as low as 10 micro-amps.

key features of the Thermal Reed Switches

  • High Reliability for multiple on/off operations
  • Excellent response to temperature changes
  • Long Operational Life
  • Compact, Light and easy to install and handle
  • Wide Operating Temperature
  • UL & CSA approvals

Applications of Thermal Reed Sensors/Switches

  • Over temperature detection and control in electrical appliances
  • Heat-retention heater control in rice cookers
  • Defrost control in air conditioners and vending machines
  • Radiator water temperature detection and fan control
Show More
View
Buyer
Engineer
Manufacturer
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Sensor Mounting
Mounting Style
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2817354

RoHS

Each
1+
£11.160
10+
£7.150
25+
£7.140
50+
£6.050
100+
£5.930
Min: 1 / Mult: 1
90°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
CSA, UL, VDE
2817344

RoHS

Date/Lot Code

Each
1+
£5.590
10+
£4.400
25+
£4.080
50+
£3.980
100+
£3.880
Min: 1 / Mult: 1
90°C
± 5°C
Break
Radial
Radial
Wire Leads
OHD Series
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
2817353

RoHS

Each
1+
£6.510
10+
£5.680
25+
£5.410
50+
£5.380
100+
£5.350
Min: 1 / Mult: 1
90°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
50W AC
140 VAC
1mA
500mA
10°C
CSA, UL
2985760

RoHS

Each
1+
£7.820
10+
£6.710
Min: 1 / Mult: 1
90°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
2985725

RoHS

Each
1+
£2.920
10+
£2.520
25+
£2.380
50+
£2.330
100+
£2.270
Min: 1 / Mult: 1
90°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
3703878

RoHS

Date/Lot Code

Each
1+
£24.910
5+
£22.000
10+
£21.110
Min: 1 / Mult: 1
90°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703898

RoHS

Date/Lot Code

Each
1+
£24.720
5+
£21.510
10+
£19.820
Min: 1 / Mult: 1
90°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703868

RoHS

Each
1+
£23.830
5+
£21.220
10+
£19.750
Min: 1 / Mult: 1
90°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
3703888

RoHS

Date/Lot Code

Each
1+
£19.860
5+
£18.220
10+
£17.600
Min: 1 / Mult: 1
90°C
± 3°C
Break
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
4375122

RoHS

Date/Lot Code

Each
6+
£16.900
18+
£15.880
Min: 6 / Mult: 6
90°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
4367718

RoHS

Date/Lot Code

Each
10+
£9.830
30+
£9.240
Min: 10 / Mult: 10
90°C
± 2.5°C
Make
Axial
Axial
Cables
TRS Series
0.15ohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
4367738

RoHS

Date/Lot Code

Each
10+
£11.400
30+
£10.720
Min: 10 / Mult: 10
90°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
50W AC
140 VAC
1mA
500mA
10°C
CSA, UL
4375121

RoHS

Date/Lot Code

Each
50+
£14.670
150+
£13.790
Min: 50 / Mult: 50
90°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
2985705

RoHS

Date/Lot Code

Each
1+
£4.860
10+
£3.800
25+
£3.600
50+
£3.520
100+
£3.440
Min: 1 / Mult: 1
90°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985746

RoHS

Date/Lot Code

Each
1+
£9.650
10+
£8.440
25+
£7.000
50+
£6.270
100+
£5.790
Min: 1 / Mult: 1
90°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4078509

RoHS

Date/Lot Code

Each
1000+
£4.460
Min: 1000 / Mult: 1000
90°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4078630

RoHS

Date/Lot Code

Each
500+
£8.790
Min: 500 / Mult: 500
90°C
± 2.5°C
Break
Radial
Radial
Cables
TRS Series
300mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4078629

RoHS

Date/Lot Code

Each
600+
£4.850
Min: 600 / Mult: 600
90°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2817331

RoHS

Date/Lot Code

Each
1+
£11.000
5+
£8.720
10+
£6.440
20+
£5.720
50+
£4.580
Min: 1 / Mult: 1
90°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
0.15ohm
6W AC / DC
110 VAC / VDC
100µA
300mA
10°C
CSA, TUV, UL
1-19 of 19 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account