ex VAT

50°C Thermal Reed Switches:

17 Products Found

Thermal Reed Switch is a type of temperature sensor/switch used for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. It’s a proprietary technology designed by Tokin/Kemet.

Thermal Reed Sensors/Switches uses special alloy magnets that cut off and required temperatures. These devices can be used to accurately sense temperature changes in solids, semi-solids, liquids, or gases, and can switch low level signal loads of up to 10W. Unlike bi-metallic strips, the switching point is unaffected by the load current and the switching temperature is highly repeatable between 1°C to 3°C. Thermal Reed Sensors can also be used to switch signal loads as low as 10 micro-amps.

key features of the Thermal Reed Switches

  • High Reliability for multiple on/off operations
  • Excellent response to temperature changes
  • Long Operational Life
  • Compact, Light and easy to install and handle
  • Wide Operating Temperature
  • UL & CSA approvals

Applications of Thermal Reed Sensors/Switches

  • Over temperature detection and control in electrical appliances
  • Heat-retention heater control in rice cookers
  • Defrost control in air conditioners and vending machines
  • Radiator water temperature detection and fan control
Show More
View
Buyer
Engineer
Manufacturer
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Sensor Mounting
Mounting Style
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2985738

RoHS

Each
1+
£7.270
10+
£6.330
25+
£6.030
50+
£5.810
Min: 1 / Mult: 1
50°C
± 2.5°C
Make
Axial
Axial
Cables
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
2985698

RoHS

Each
1+
£4.050
10+
£3.500
25+
£3.310
50+
£3.240
Min: 1 / Mult: 1
50°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817315

RoHS

Date/Lot Code

Each
1+
£5.360
10+
£4.210
25+
£3.890
50+
£3.800
100+
£3.710
Min: 1 / Mult: 1
50°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985717

RoHS

Date/Lot Code

Each
1+
£4.490
10+
£3.490
25+
£3.290
50+
£3.220
100+
£3.150
Min: 1 / Mult: 1
50°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817348

RoHS

Each
1+
£8.280
10+
£7.230
25+
£6.890
50+
£6.650
Min: 1 / Mult: 1
50°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
4375116

RoHS

Date/Lot Code

Each
50+
£14.670
150+
£13.790
Min: 50 / Mult: 50
50°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
4367729

RoHS

Date/Lot Code

Each
10+
£11.400
30+
£10.720
Min: 10 / Mult: 10
50°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
50W AC
140 VAC
1mA
500mA
10°C
CSA, UL
4367727

RoHS

Date/Lot Code

Each
12+
£8.980
36+
£8.440
Min: 12 / Mult: 12
50°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2817314

RoHS

Date/Lot Code

Each
1+
£5.990
10+
£4.450
25+
£4.060
50+
£3.960
100+
£3.670
Min: 1 / Mult: 1
50°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985742

RoHS

Date/Lot Code

Each
1+
£8.050
10+
£6.520
25+
£6.210
50+
£5.980
100+
£5.790
Min: 1 / Mult: 1
50°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2985736

RoHS

Date/Lot Code

Each
1+
£10.180
10+
£6.460
25+
£5.970
50+
£5.480
100+
£5.370
Min: 1 / Mult: 1
50°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4078607

RoHS

Date/Lot Code

Each
500+
£5.560
Min: 500 / Mult: 500
50°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
4078609

RoHS

Date/Lot Code

Each
500+
£9.700
Min: 500 / Mult: 500
50°C
± 2.5°C
Break
Radial
Radial
Cables
TRS Series
300mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
4078526

RoHS

Date/Lot Code

Each
700+
£3.040
Min: 700 / Mult: 700
50°C
± 5°C
Break
Radial
Radial
Wire Leads
OHD Series
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
4078608

RoHS

Date/Lot Code

Each
500+
£8.450
Min: 500 / Mult: 500
50°C
± 2.5°C
Break
Radial
Radial
Cables
TRS Series
300mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
4078505

RoHS

Date/Lot Code

Each
1000+
£3.920
Min: 1000 / Mult: 1000
50°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2817347

RoHS

Date/Lot Code

Each
1+
£13.080
10+
£9.090
25+
£8.960
50+
£8.820
100+
£7.830
More Pricing...
Min: 1 / Mult: 1
50°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
50W AC
140 VAC
1mA
500mA
10°C
CSA, UL
1-17 of 17 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account