ex VAT

Thermal Reed Switches:

63 Products Found

Thermal Reed Switch is a type of temperature sensor/switch used for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. It’s a proprietary technology designed by Tokin/Kemet.

Thermal Reed Sensors/Switches uses special alloy magnets that cut off and required temperatures. These devices can be used to accurately sense temperature changes in solids, semi-solids, liquids, or gases, and can switch low level signal loads of up to 10W. Unlike bi-metallic strips, the switching point is unaffected by the load current and the switching temperature is highly repeatable between 1°C to 3°C. Thermal Reed Sensors can also be used to switch signal loads as low as 10 micro-amps.

key features of the Thermal Reed Switches

  • High Reliability for multiple on/off operations
  • Excellent response to temperature changes
  • Long Operational Life
  • Compact, Light and easy to install and handle
  • Wide Operating Temperature
  • UL & CSA approvals

Applications of Thermal Reed Sensors/Switches

  • Over temperature detection and control in electrical appliances
  • Heat-retention heater control in rice cookers
  • Defrost control in air conditioners and vending machines
  • Radiator water temperature detection and fan control
Show More
View
Buyer
Engineer
Manufacturer
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Sensor Mounting
Mounting Style
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2985755

RoHS

Each
1+
£7.55
10+
£7.40
25+
£7.25
50+
£7.10
Min: 1 / Mult: 1
100°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
2985754

RoHS

Each
1+
£9.98
10+
£8.71
25+
£8.31
50+
£7.37
Min: 1 / Mult: 1
70°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
2817352

RoHS

Each
1+
£8.35
10+
£8.13
25+
£7.90
50+
£7.68
Min: 1 / Mult: 1
80°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
2817354

RoHS

Each
1+
£13.06
10+
£9.05
25+
£8.93
50+
£6.97
100+
£6.83
Min: 1 / Mult: 1
90°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
CSA, UL, VDE
2985760

RoHS

Each
1+
£7.45
10+
£6.49
Min: 1 / Mult: 1
90°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
2985759

RoHS

Each
1+
£11.56
10+
£9.53
25+
£8.85
50+
£8.16
100+
£6.24
Min: 1 / Mult: 1
80°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
2817348

RoHS

Each
1+
£8.72
10+
£8.17
25+
£7.98
50+
£6.67
Min: 1 / Mult: 1
50°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
4367733

RoHS

Date/Lot Code

Each
5+
£19.92
15+
£18.73
Min: 5 / Mult: 5
60°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
4367721

RoHS

Date/Lot Code

Each
10+
£9.83
30+
£9.24
Min: 10 / Mult: 10
110°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
4375122

RoHS

Date/Lot Code

Each
6+
£16.90
18+
£15.88
Min: 6 / Mult: 6
90°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
4375119

RoHS

Date/Lot Code

Each
6+
£16.90
18+
£15.88
Min: 6 / Mult: 6
70°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
4375120

RoHS

Date/Lot Code

Each
50+
£14.67
150+
£13.79
Min: 50 / Mult: 50
80°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
4367739

RoHS

Date/Lot Code

Each
5+
£19.88
15+
£18.69
Min: 5 / Mult: 5
95°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
4375107

RoHS

Date/Lot Code

Each
10+
£11.39
30+
£10.71
Min: 10 / Mult: 10
115°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
4367736

RoHS

Date/Lot Code

Each
6+
£16.90
18+
£15.88
Min: 6 / Mult: 6
80°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
4375103

RoHS

Date/Lot Code

Each
50+
£14.67
150+
£13.79
Min: 50 / Mult: 50
110°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
4375110

RoHS

Date/Lot Code

Each
5+
£19.88
15+
£18.69
Min: 5 / Mult: 5
125°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
60.5W AC
200VDC
1mA
275mA
10°C
UL
4375097

RoHS

Date/Lot Code

Each
50+
£14.67
150+
£13.79
Min: 50 / Mult: 50
100°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
4375118

RoHS

Date/Lot Code

Each
5+
£19.88
15+
£18.69
Min: 5 / Mult: 5
55°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
4375113

RoHS

Date/Lot Code

Each
5+
£19.88
15+
£18.69
Min: 5 / Mult: 5
30°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
60.5W AC
200VDC
1mA
275mA
10°C
UL
4375111

RoHS

Date/Lot Code

Each
6+
£17.43
18+
£16.39
Min: 6 / Mult: 6
30°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
4367726

RoHS

Date/Lot Code

Each
10+
£11.39
30+
£10.71
Min: 10 / Mult: 10
20°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
4367720

RoHS

Date/Lot Code

Each
5+
£19.92
15+
£18.73
Min: 5 / Mult: 5
100°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
4375104

RoHS

Date/Lot Code

Each
6+
£16.90
18+
£15.88
Min: 6 / Mult: 6
110°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
4375098

RoHS

Date/Lot Code

Each
6+
£16.90
18+
£15.88
Min: 6 / Mult: 6
100°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
0.15ohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
1-25 of 63 items
of 3 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account