ex VAT

85°C RTD Temperature Sensors (RTDs):

2 Products Found

At Farnell, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.  

Show More
View
Buyer
Engineer
Manufacturer
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Supply Voltage Min
Measured Temperature Max
Supply Voltage Max
Resistance @ 0°C
Temperature Transmitter Output Type
Temperature Transmitter Output
Probe Diameter
Loop Powered
Sensor Mounting
Operating Temperature Min
Operating Temperature Max
Wire Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4062508

RoHS

Each
1+
£349.600
Min: 1 / Mult: 1
-40°C
Class A
85°C
100ohm
-40°C
-
85°C
-
100ohm
-
-
6mm
-
-
-
-
4-Wire
2-Wire
EWSA Series
4285648

RoHS

Each
1+
£143.620
5+
£136.440
10+
£129.260
Min: 1 / Mult: 1
-40°C
-
85°C
100ohm
-
10VDC
-
35VDC
100ohm
Current
4mA to 20mA, 20mA to 4mA
-
Yes
In-Head Mounting
-40°C
85°C
-
-
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account