ex VAT

850°C RTD Temperature Sensors (RTDs):

3 Products Found

At Farnell, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.  

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3900244
Each
1+
£234.750
Min: 1 / Mult: 1
-
-70°C
Class B
850°C
100ohm
-70°C
850°C
100ohm
Platinum
-
3mm
1m
3m
9ft
Wire Leaded
-
4-Wire
-
3867933

RoHS

Each
1+
£85.720
Min: 1 / Mult: 1
Component with Leads
-200°C
Class B
850°C
200ohm
-200°C
850°C
100ohm
Platinum
Ceramic
1.7mm
25mm
10mm
0.39"
Wire Leaded
2-Wire
-
2PT100K Series
3867920

RoHS

Each
1+
£35.270
Min: 1 / Mult: 1
Component with Leads
-200°C
Class B
850°C
100ohm
-200°C
850°C
100ohm
Platinum
Ceramic
1.5mm
25mm
10mm
0.39"
Wire Leaded
2-Wire
-
1PT100K Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account