0
0 Items£0.00
ex VAT
ex VAT

Class 1/10B RTD Temperature Sensors (RTDs):

2 Products Found

At Farnell, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.  

Show More
View
Buyer
Engineer
Manufacturer
Sensing Temperature Min
RTD Type
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Termination
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3867927

RoHS

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Each
Non-Cancellable / Non-Returnable
1+
£96.98
Min: 1 / Mult: 1
-200°C
Probe
Class 1/10B
600°C
100ohm
-200°C
600°C
100ohm
Platinum
Ceramic
2.8mm
25mm
10mm
0.39"
Wire Leaded
2-Wire
KN Series
3867922

RoHS

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Each
Non-Cancellable / Non-Returnable
1+
£67.51
Min: 1 / Mult: 1
-200°C
Probe
Class 1/10B
600°C
100ohm
-200°C
600°C
100ohm
Platinum
Ceramic
1.5mm
15mm
10mm
0.39"
Wire Leaded
2-Wire
KN Series
1-2 of 2 items
of 1 page(s)

Best Selling Products

0 Products Found

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account
An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
Farnell is a trading name of Premier Farnell UK Limited.
Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.