Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £32.610 |
5+ | £31.960 |
Product Information
Product Overview
USEQMSM1220900 is a QMSM pyroelectric infrared motion sensor module (I2C-SMD). This thin film digital pyroelectric IR sensor module combines high sensitivity with fast response times to ensure rapid and accurate motion detection, and high dynamic range to allow motion detection nearby or over larger distances. The 2x2 pixel version of this device allows users to determine direction of motion. The motion sensor module consists of a breakout board, on which a SMD motion sensor is mounted, ideal for easy evaluation and quick prototype development. It integrates a digital, current mode read-out, with industry standard I2C communication enabling plug-and play connectivity to microcontrollers and allows easy tuning. It can be connected together in linear series to allow synchronized sampling across devices. Applications include contactless switching, office automation equipment, home appliances, lighting, display products, air-conditioners, TV, PC monitors, rice cookers and smart toilets.
- High sensitivity with fast response time and high dynamic range
- Digital output and I2C communication, programmable gain and filtering
- Ultra-low power consumption and standby modes, motion triggered wake-up
- Sensor modules for easy evaluation and quick prototype development
- Easy to install and user-friendly software
- Serial module, current mode sensor read-out
- 2x2 pixel, 0.9 aperture, 5.0µm long pass specification
- 1.75 to 3.60V supply voltage, 1 to 23μA typical supply current
- φ 1.90mm filter aperture, 4 x 0.057 (4 pixel) element size
- Operating temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Digital
0.9mm
Serial I2C
-
QMSM Series
4Channels
5µm Longpass
Module 16mm x 13.8mm x 8.5mm
90°
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate