ex VAT

-10°C IC Temperature Sensors:

5 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
Sensor Output Type
IC Output Type
Sensing Accuracy Range
Accuracy
Measured Temperature Min
Sensing Temperature Min
Sensing Temperature Max
Measured Temperature Max
Sensor Case / Package
Sensor Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2191826

RoHS

Each
1+
£7.790
10+
£6.770
25+
£6.440
50+
£6.210
100+
£6.130
More Pricing...
Total:£7.79
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1K
-
-10°C
60°C
-
TO-92
TO-92
3Pins
3V
5.5V
-
-
-10°C
60°C
TSic
3879373

RoHS

Each
1+
£7.790
10+
£6.770
25+
£6.440
50+
£6.210
100+
£6.000
More Pricing...
Total:£7.79
Min: 1 / Mult: 1
Analogue
Analogue
± 0.1°C
± 0.1K
-
-10°C
60°C
-
TO-92
TO-92
3Pins
3V
5.5V
-
-
-10°C
60°C
-
3587032

RoHS

IST INNOVATIVE SENSOR TECHNOLOGY
Each
1+
£16.800
10+
£14.790
25+
£14.140
50+
£13.690
100+
£13.280
Total:£16.80
Min: 1 / Mult: 1
Digital
Digital
± 0.07°C
± 0.07K
-
-10°C
60°C
-
TO-92
TO-92
3Pins
2.97V
5.5V
-
-
-10°C
60°C
TSic
3587031

RoHS

IST INNOVATIVE SENSOR TECHNOLOGY
Each
1+
£14.560
5+
£11.510
10+
£11.260
20+
£11.000
50+
£9.900
Total:£14.56
Min: 1 / Mult: 1
Analogue
Analogue Ratiometric
0.1C
± 0.1K
-
-10°C
60°C
-
TO-92
TO-92
3Pins
2.97V
5.5V
-
-
-10°C
60°C
TSic
1344132

RoHS

Each
1+
£5.740
10+
£5.450
100+
£5.290
250+
£5.150
500+
£5.020
Total:£5.74
Min: 1 / Mult: 1
Digital
Digital
0.1C
± 0.1°C
-10°C
-10°C
+60°C
60°C
TO-92
TO-92
3Pins
4.5V
5.5V
11 bits
1 Wire
-10°C
60°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account