Product Information
Product Overview
Shield2Go equipped with XENSIV™ barometric pressure sensor board offers a unique customer and evaluation experience. Boards is equipped with one DPS368 barometric pressure sensor and come with a ready to use Arduino library. Customers can now develop their own system solutions by combining Shield2Go boards together with Infineon My IoT adapters. My IoT adapters are gateways to external hardware solutions like Arduino and Raspberry PI which are popular IoT hardware platforms. All this enables the fastest evaluation and development of IoT system. Typical applications are smart watches & wearables (e.g. fitness tracking), smart phone (e.g. navigation), home appliances (e.g. air flow control) and drones (e.g. flight stability).
- Package dimensions 8 pin LGA, 2.0 x 2.5 x 1.1mm³
- 300 to 1200 hPa pressure, -40 to 85°C temperature, ± 0.002hPa (or ±0.02m) precision
- Rel. accuracy of ±0.06 hPa (or ±0.5m)
- Abs. accuracy of ± 1hPa (or ±8m)
- Temperature accuracy of ±0.5°C
- Avg. current consumption of 1.7µA (pressure measurement) at 1Hz sampling rate, 0.5µA standby
- Integrated FIFO
- I2C and SPI interface
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Barometric Pressure Sensor
No SVHC (27-Jun-2018)
Shield2Go Eval Board DPS368
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate