ex VAT

500mm Ultrasonic Proximity Sensors:

12 Products Found

Farnell offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensing Distance Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2847809

RoHS

Each
1+
£180.660
5+
£176.920
10+
£171.100
25+
£167.770
50+
£164.440
Min: 1 / Mult: 1
500mm
500mm
300kHz
-20°C
65°C
OsiSense XX Series
2847801

RoHS

Each
1+
£232.600
5+
£227.950
10+
£223.300
25+
£218.640
50+
£213.990
Min: 1 / Mult: 1
500mm
0.5m
300kHz
-20°C
65°C
OsiSense XX Series
3729566

RoHS

Each
1+
£284.420
5+
£275.080
10+
£262.220
25+
£249.320
50+
£215.990
Min: 1 / Mult: 1
500mm
500mm
300kHz
-25°C
70°C
-
UC-18GS-IO Series
3728071

RoHS

Each
1+
£327.300
5+
£316.570
10+
£301.760
25+
£286.920
50+
£248.570
Min: 1 / Mult: 1
500mm
500mm
300kHz
-25°C
70°C
-
UC-18GS-IO Series
2847793

RoHS

Date/Lot Code

Each
1+
£264.070
5+
£258.780
10+
£253.500
25+
£248.220
50+
£242.940
Min: 1 / Mult: 1
500mm
500mm
300kHz
-20°C
65°C
OsiSense XX Series
3131416

RoHS

Date/Lot Code

Each
1+
£251.010
Min: 1 / Mult: 1
500mm
500mm
300kHz
-20°C
65°C
OsiSense XX Series
2847802

RoHS

Date/Lot Code

Each
1+
£232.300
5+
£227.650
10+
£223.010
25+
£218.360
50+
£213.720
Min: 1 / Mult: 1
500mm
500mm
300kHz
-20°C
65°C
OsiSense XX Series
2847796

RoHS

Date/Lot Code

Each
1+
£218.550
5+
£211.380
10+
£207.150
25+
£202.920
50+
£198.700
Min: 1 / Mult: 1
500mm
500mm
300kHz
-20°C
65°C
OsiSense XX Series
3131409

RoHS

Date/Lot Code

Each
1+
£192.400
Min: 1 / Mult: 1
500mm
500mm
300kHz
-20°C
65°C
OsiSense XX Series
7097931
PEPPERL+FUCHS
Each
1+
£90.660
5+
£82.730
10+
£81.380
20+
£73.240
30+
£69.580
More Pricing...
Min: 1 / Mult: 1
500mm
500mm
380kHz
-25°C
70°C
-
-
COMUS / ASSEMTECH
Each
1+
£150.240
Min: 1 / Mult: 1
500mm
500mm
175kHz
-15°C
60°C
-
-
3113865

RoHS

Each
1+
£115.000
Min: 1 / Mult: 1
500mm
-
300kHz
-20°C
65°C
OsiSense XX Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account