ex VAT

0°C Ultrasonic Proximity Sensors:

36 Products Found

Farnell offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensing Distance Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3131414

RoHS

Each
1+
£469.060
Min: 1 / Mult: 1
1m
1m
180kHz
0°C
70°C
OsiSense XX Series
3131422

RoHS

Each
1+
£156.700
Min: 1 / Mult: 1
50mm
-
360kHz
0°C
60°C
10°
OsiSense XX Series
2847795

RoHS

Each
1+
£413.390
5+
£405.120
10+
£396.850
25+
£388.590
50+
£380.320
Min: 1 / Mult: 1
150mm
150mm
500kHz
0°C
50°C
OsiSense XX Series
3131420

RoHS

Each
1+
£228.330
Min: 1 / Mult: 1
-
1m
300kHz
0°C
60°C
OsiSense XX Series
3214063

RoHS

Each
1+
£180.000
Min: 1 / Mult: 1
50mm
50mm
360kHz
0°C
60°C
10°
OsiSense XX Series
3214062

RoHS

TELEMECANIQUE SENSORS
Each
1+
£606.100
Min: 1 / Mult: 1
1m
1m
180kHz
0°C
70°C
OsiSense XX Series
3131426

RoHS

Each
1+
£167.100
Min: 1 / Mult: 1
-
50mm
360kHz
0°C
60°C
10°
OsiSense XX Series
3214056

RoHS

TELEMECANIQUE SENSORS
Each
1+
£370.720
Min: 1 / Mult: 1
254mm
254mm
500kHz
0°C
50°C
14°
OsiSense XX Series
3214065
Each
1+
£187.000
Min: 1 / Mult: 1
50mm
50mm
360kHz
0°C
60°C
10°
OsiSense XX Series
3131428
Each
1+
£181.300
Min: 1 / Mult: 1
50mm
-
360kHz
0°C
60°C
10°
OsiSense XX Series
3131418

RoHS

Each
1+
£192.020
Min: 1 / Mult: 1
1m
1m
-
0°C
60°C
-
OsiSense XX Series
3131429
Each
1+
£174.700
Min: 1 / Mult: 1
50mm
-
360kHz
0°C
60°C
10°
OsiSense XX Series
3215558

RoHS

TELEMECANIQUE SENSORS
Each
1+
£362.310
Min: 1 / Mult: 1
1m
1m
180kHz
0°C
70°C
OsiSense XX Series
2847798

RoHS

Each
1+
£546.140
Min: 1 / Mult: 1
2m
-
200kHz
0°C
60°C
10°
OsiSense XX Series
3131412

RoHS

Each
1+
£273.600
Min: 1 / Mult: 1
2m
-
200kHz
0°C
50°C
10°
OsiSense XX Series
1974093

RoHS

TELEMECANIQUE SENSORS
Each
1+
£491.000
Min: 1 / Mult: 1
-
-
200kHz
0°C
60°C
10°
OsiSense XX630A Series
3214050

RoHS

TELEMECANIQUE SENSORS
Each
1+
£553.710
Min: 1 / Mult: 1
991mm
991mm
200kHz
0°C
60°C
10°
OsiSense XX Series
3131424
Each
1+
£76.950
Min: 1 / Mult: 1
50mm
-
360kHz
0°C
60°C
10°
OsiSense XX Series
3215557
TELEMECANIQUE SENSORS
Each
1+
£326.340
Min: 1 / Mult: 1
2m
-
200kHz
0°C
50°C
10°
OsiSense XX Series
3214055

RoHS

TELEMECANIQUE SENSORS
Each
1+
£205.000
Min: 1 / Mult: 1
-
-
500kHz
0°C
50°C
14°
OsiSense XX Series
3113872

RoHS

Each
1+
£275.170
Min: 1 / Mult: 1
-
2m
200kHz
0°C
50°C
10°
OsiSense XX Series
3113895

RoHS

Each
1+
£194.130
Min: 1 / Mult: 1
-
-
300kHz
0°C
60°C
OsiSense XX Series
3131430
Each
1+
£84.550
Min: 1 / Mult: 1
50mm
-
360kHz
0°C
60°C
10°
OsiSense XX Series
3113892

RoHS

Each
1+
£160.890
Min: 1 / Mult: 1
-
-
-
0°C
60°C
-
OsiSense XX Series
3131410

RoHS

Each
1+
£284.830
Min: 1 / Mult: 1
1m
1m
200kHz
0°C
50°C
10°
OsiSense XX Series
1-25 of 36 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account