ex VAT

Ultrasonic Proximity Sensors:

31 Products Found

Farnell offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensing Distance Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3804319

RoHS

Each
1+
£353.35
Min: 1 / Mult: 1
1m
-
200kHz
-25°C
70°C
10°
XXA Series
3804321

RoHS

Each
1+
£234.92
5+
£227.21
10+
£222.67
25+
£218.12
50+
£213.58
Min: 1 / Mult: 1
1m
-
200kHz
-25°C
70°C
10°
XXS Series
3131422

RoHS

Each
1+
£156.70
Min: 1 / Mult: 1
50mm
-
360kHz
0°C
60°C
10°
OsiSense XX Series
2847794

RoHS

Each
1+
£312.37
5+
£302.13
10+
£296.09
25+
£290.04
50+
£284.00
Min: 1 / Mult: 1
100mm
100mm
500kHz
-20°C
65°C
10°
OsiSense XX Series
3214063

RoHS

Each
1+
£180.00
Min: 1 / Mult: 1
50mm
50mm
360kHz
0°C
60°C
10°
OsiSense XX Series
3804322

RoHS

Each
1+
£187.37
5+
£181.23
10+
£177.61
25+
£173.98
50+
£170.36
Min: 1 / Mult: 1
1m
-
200kHz
-25°C
70°C
10°
XXS Series
3131426

RoHS

Each
1+
£167.10
Min: 1 / Mult: 1
-
50mm
360kHz
0°C
60°C
10°
OsiSense XX Series
3214065
Each
1+
£187.00
Min: 1 / Mult: 1
50mm
50mm
360kHz
0°C
60°C
10°
OsiSense XX Series
3804323

RoHS

Each
1+
£239.58
5+
£231.72
10+
£227.09
25+
£222.45
50+
£217.82
Min: 1 / Mult: 1
1m
-
200kHz
-25°C
70°C
10°
XXS Series
3131428
Each
1+
£181.30
Min: 1 / Mult: 1
50mm
-
360kHz
0°C
60°C
10°
OsiSense XX Series
3131429
Each
1+
£174.70
Min: 1 / Mult: 1
50mm
-
360kHz
0°C
60°C
10°
OsiSense XX Series
2847798

RoHS

Each
1+
£546.14
Min: 1 / Mult: 1
2m
-
200kHz
0°C
60°C
10°
OsiSense XX Series
3131412

RoHS

Each
1+
£273.60
Min: 1 / Mult: 1
2m
-
200kHz
0°C
50°C
10°
OsiSense XX Series
4706557

RoHS

Each
1+
£280.18
Min: 1 / Mult: 1
-
400mm
10Hz
-25°C
70°C
10°
UA12 Series
4706556

RoHS

Each
1+
£280.18
Min: 1 / Mult: 1
-
400mm
10Hz
-25°C
70°C
10°
UA12 Series
1974093

RoHS

TELEMECANIQUE SENSORS
Each
1+
£491.00
Min: 1 / Mult: 1
-
-
200kHz
0°C
60°C
10°
OsiSense XX630A Series
3214050

RoHS

TELEMECANIQUE SENSORS
Each
1+
£553.71
Min: 1 / Mult: 1
991mm
991mm
200kHz
0°C
60°C
10°
OsiSense XX Series
3131424
Each
1+
£76.95
Min: 1 / Mult: 1
50mm
-
360kHz
0°C
60°C
10°
OsiSense XX Series
3215557
TELEMECANIQUE SENSORS
Each
1+
£326.34
Min: 1 / Mult: 1
2m
-
200kHz
0°C
50°C
10°
OsiSense XX Series
3131419

RoHS

Each
1+
£145.99
Min: 1 / Mult: 1
200mm
200mm
500kHz
-20°C
65°C
10°
OsiSense XX Series
3113872

RoHS

Each
1+
£275.17
Min: 1 / Mult: 1
-
2m
200kHz
0°C
50°C
10°
OsiSense XX Series
3214052

RoHS

Each
1+
£816.03
Min: 1 / Mult: 1
-
1m
200kHz
0°C
60°C
10°
OsiSense XX Series
3131411

RoHS

Each
1+
£247.95
Min: 1 / Mult: 1
-
-
200kHz
0°C
50°C
10°
OsiSense XX Series
3214061

RoHS

Each
1+
£365.02
Min: 1 / Mult: 1
1m
-
200kHz
0°C
50°C
10°
OsiSense XX Series
3214064
Each
1+
£76.95
Min: 1 / Mult: 1
50mm
-
360kHz
0°C
60°C
10°
OsiSense XX Series
1-25 of 31 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account