Print Page
Image is for illustrative purposes only. Please refer to product description.
109 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £18.800 |
10+ | £14.580 |
25+ | £14.360 |
50+ | £14.140 |
100+ | £13.360 |
Price for:Each
Minimum: 1
Multiple: 1
£18.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-S4N33C013
Order Code3518030
Technical Datasheet
Sensor TypeSilicon Photomultiplier
Product Range-
Array Format-
Active Area Dimensions3mm x 3mm
Board Dimensions3.14mm x 3.14mm
No. of Microcells9815Microcells
Microcell Size30µm
Sensor Case StyleCSP
Optimized Wavelength420nm
Sensor Case / PackageCSP
No. of Pins9Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Type
Silicon Photomultiplier
Array Format
-
Board Dimensions
3.14mm x 3.14mm
Microcell Size
30µm
Optimized Wavelength
420nm
No. of Pins
9Pins
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Product Range
-
Active Area Dimensions
3mm x 3mm
No. of Microcells
9815Microcells
Sensor Case Style
CSP
Sensor Case / Package
CSP
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85429000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025