ex VAT

Reed Proximity Sensors:

8 Products Found

Farnell offers a wide variety of reed proximity sensors from leading manufacturers like STANDEX, Littelfuse, and Festo, with mounting options such as surface mount, through-hole, flange, and panel mount. These sensors are available with a wide sensing range from 3 mm to 140 mm and operating temperatures from -40°C to 150°C.

Reed proximity sensors consist of two ferromagnetic blades (reeds) housed in a hermetically sealed glass envelope but not in contact. When a magnet is brought near the reed switch, the two reeds adopt opposite magnetic polarities and are drawn together, closing the switch. When the magnetic field weakens or disappears, the reeds separate due to an elastic spring effect, reopening the switch.

Reed proximity sensors are widely used in various domestic and industrial/building automation applications. They can detect the drum position in washing machines, monitor the end position or movement of hydraulic/pneumatic cylinders, and sense the opening and closing of doors, gates, or windows.  To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Sensing Range Max
Sensing Distance Max
Sensor Mounting
Supply Current
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1608133

RoHS

Each
1+
£5.16
10+
£4.30
25+
£3.98
50+
£3.77
100+
£3.55
Min: 1 / Mult: 1
Reed Switch
19mm
19mm
Panel Mount
-
-20°C
150°C
59135 Series
1608134

RoHS

Each
1+
£6.85
10+
£5.68
25+
£5.26
50+
£4.99
100+
£4.71
Min: 1 / Mult: 1
Reed Switch
29.21mm
29.21mm
Flange
250mA
-40°C
150°C
59135 Series
5541104

RoHS

Each
1+
£4.66
10+
£3.87
25+
£3.59
50+
£3.40
100+
£3.20
Min: 1 / Mult: 1
Reed Switch
23mm
19mm
Flange
500mA
-40°C
150°C
59135 Series
1703856

RoHS

Date/Lot Code

Each
1+
£4.92
10+
£4.29
25+
£4.06
50+
£3.89
100+
£3.72
Min: 1 / Mult: 1
Reed Switch
-
29.21mm
Flange
500mA
-40°C
150°C
59135 Series
2453612

RoHS

Each
1+
£21.55
10+
£13.77
25+
£11.01
50+
£10.79
100+
£10.57
Min: 1 / Mult: 1
Reed Sensor
-
-
Panel / Chassis
500mA
-30°C
150°C
MK21 Series
4254228

RoHS

Each
1+
£4.68
10+
£4.08
25+
£3.86
50+
£3.70
100+
£3.54
Min: 1 / Mult: 1
Reed Switch
22mm
22mm
Flange
-
-40°C
150°C
59135 Series
5541116

RoHS

Date/Lot Code

Each
1+
£2.19
Min: 1 / Mult: 1
-
17.1mm
-
Flange
500mA
-20°C
150°C
59135 Series
3493788

RoHS

Date/Lot Code

Each
1+
£7.45
25+
£6.13
100+
£5.63
250+
£5.36
500+
£5.09
More Pricing...
Min: 1 / Mult: 1
Reed Switch
18.5mm
19mm
Flange
-
-40°C
150°C
59135 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account