ex VAT

60GHz Radar Sensors:

2 Products Found

Farnell offers a broad range of radar sensor ICs from leading manufacturers like Banner Engineering, Infineon, and Sick. These sensors support different operation modes, such as autonomous, SPI, and Time of Flight (ToF). They are available with a sensing range from 50 mm to 20 m, delivering NPN or PNP-type output and featuring IP67 and IP69K protection.

Radar sensors are widely used in industrial automation applications. These sensors are commonly employed for level measurement of liquids or dry goods, target detection (including cranes, cars, trains, trucks, and cargo) in extreme weather conditions or parking applications, positioning feedback, collision prevention, advanced driver assistance systems (ADAS), vehicle automation, vehicle connectivity, and new mobility services.

Radar sensors work by transmitting radio waves in the direction of interest. These radio waves bounce off objects in the vicinity and return to the sensor. The sensor then compares the characteristics of these reflected waves against the transmitted waves to infer the positions and movements of the objects. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Radar Beam Pattern (H x V °)
Frequency Min
Frequency Max
Sensing Range Min
Sensing Range Max
Detection Range Max
Sensing Mode
Supply Voltage Range
No. of Pins
Sensor Output Type
IP Rating
Antenna
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4459299

RoHS

Each
1+
£789.280
5+
£773.490
10+
£757.710
25+
£741.920
50+
£726.140
Min: 1 / Mult: 1
120 x 40
60GHz
61.5GHz
150mm
20m
20m
Time of Flight
10V to 30V
5Pins
NPN / PNP
IP67, IP69K
Internal
-40°C
65°C
Q90R Series
4459298

RoHS

Each
1+
£534.570
5+
£523.880
10+
£513.190
25+
£502.500
50+
£491.800
Min: 1 / Mult: 1
40 x 40
60GHz
61.5GHz
150mm
20m
20m
Time of Flight
10V to 30V
5Pins
NPN / PNP
IP67, IP69K
Internal
-40°C
65°C
Q90R Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account