ex VAT

10m Passive Infrared (PIR) Sensors:

2 Products Found

Farnell provides a wide range of PIR sensors from leading manufacturers, including Panasonic, Murata, Kemet, and many more. These sensors feature a sensing range of 2 m to 17 m, beam angles ranging from 37 degrees to 360 degrees, and response times ranging from 3 to 300 seconds.

Passive Infrared (PIR) sensors are widely used in building automation for motion detection, surveillance, and automatic lighting applications. These sensors work by comparing the temperature emitted by an object with that of its surroundings, allowing it to accurately detect presence in a given area. When activated, this type of sensor performs a calibration to assess the environment and determine the radiation levels of the objects present.

The motion sensor performs a pulse at set intervals (an adjustable parameter) to check for changes in conditions. If a significant change in radiation variation is detected, it generates an electrical output. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Detection Distance
Supply Voltage Min
Detection Sensitivity
Supply Voltage Max
Detection Area (Vertical)
Beam Angle
Detection Area (Horizontal)
Response Time
Lens Colour
No. of Detection Zones
Current Consumption Typ
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4160319

RoHS

Each
1+
£27.630
5+
£24.180
10+
£20.030
50+
£17.960
100+
£16.580
Min: 1 / Mult: 1
10m
10m
3VDC
Adjustable
6VDC
93°
110°
110°
9ms
Black
80Zones
170µA
AMN 1 Series
1373718

RoHS

Date/Lot Code

Each
1+
£16.190
5+
£14.480
10+
£13.910
50+
£13.370
100+
£13.080
More Pricing...
Min: 1 / Mult: 1
10m
10m
3VDC
Standard
6VDC
93°
110°
110°
-
White
80Zones
170µA
AMN 2,3,4 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account