ex VAT

Inductive Proximity Sensors:

36 Products Found

Farnell offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Sensing Distance Nom
Supply Voltage DC Min
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4058016

RoHS

Each
1+
£26.540
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M8 x 1
-
-
PNP
4mm
10V
10VDC
30V
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
Connector
Brass
IP67
-25°C
IME Series
2847755

RoHS

Each
1+
£79.220
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18 x 1
-
-
PNP-NO
8mm
12V
12VDC
48V
48VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Connector
Brass
IP68, IP69K
-25°C
XS Series
1638053

RoHS

Each
1+
£122.510
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
-
M12
-
-
PNP
8mm
10V
10VDC
30V
30VDC
-
Cylindrical M12 Thread
Connector
-
-
-
-
1832631

RoHS

Date/Lot Code

Each
1+
£122.510
Min: 1 / Mult: 1
3mm
Inductive Proximity Sensor
-
M12
-
-
PNP
3mm
10V
10VDC
30V
30VDC
-
Cylindrical M12 Thread
Connector
-
-
-
-
4623915

RoHS

Each
1+
£112.480
5+
£89.980
10+
£88.180
Min: 1 / Mult: 1
6mm
Inductive Proximity Sensor
70°C
M12
-
6mm
PNP
6mm
10V
10VDC
30V
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Connector
Brass
IP67
-25°C
DW - A - 62 - M4 Series
2840554

RoHS

Date/Lot Code

Each
1+
£283.860
Min: 1 / Mult: 1
40mm
Inductive
85°C
-
-
-
2-Wire
40mm
10V
10VDC
300V
300VDC
2-Wire, NO / NC
-
Connector
Plastic
IP68
-30°C
-
4058056

RoHS

Each
1+
£43.020
Min: 1 / Mult: 1
12mm
Inductive Proximity Sensor
75°C
M18 x 1
-
-
PNP
12mm
10V
10VDC
30V
30VDC
3-Wire, PNP, NC
Cylindrical M18 Thread
Connector
Brass
IP67
-25°C
IME Series
4385443

RoHS

Each
1+
£32.160
5+
£31.520
10+
£30.870
25+
£30.230
50+
£29.590
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
75°C
M18 x 1
-
-
SPST-NC
8mm
10V
10VDC
30V
30VDC
2-Wire, NC
Cylindrical M18 Thread
Connector
Brass
IP67
-25°C
IME Series
4385465

RoHS

Each
1+
£26.680
5+
£26.150
10+
£25.610
25+
£25.080
50+
£24.550
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
75°C
M18 x 1
-
-
PNP / SPST-NO
8mm
10V
10VDC
30V
60VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Connector
Brass
IP67
-25°C
IME Series
4385360

RoHS

Each
1+
£29.700
5+
£29.110
10+
£28.510
25+
£27.920
50+
£27.320
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M12 x 1
-
-
PNP / SPST-NO
4mm
10V
10VDC
30V
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Connector
Stainless Steel
IP67
-25°C
IME Series
4385248

RoHS

Each
1+
£27.910
5+
£27.350
10+
£26.790
25+
£26.240
50+
£25.680
Min: 1 / Mult: 1
1.5mm
Inductive Proximity Sensor
75°C
M8 x 1
-
-
PNP / SPST-NC
1.5mm
10V
10VDC
30V
30VDC
3-Wire, PNP, NC
Cylindrical M8 Thread
Connector
Brass
IP67
-25°C
IME Series
4385300

RoHS

Each
1+
£29.700
5+
£29.110
10+
£28.510
25+
£27.920
50+
£27.320
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M12 x 1
-
-
SPST-NO
4mm
10V
10VDC
30V
30VDC
2-Wire, NO
Cylindrical M12 Thread
Connector
Brass
IP67
-25°C
IME Series
4385203

RoHS

Each
1+
£27.910
5+
£27.350
10+
£26.790
25+
£26.240
50+
£25.680
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M8 x 1
-
-
NPN / SPST-NO
4mm
10V
10VDC
30V
30VDC
3-Wire, NPN, NO
Cylindrical M8 Thread
Connector
Brass
IP67
-25°C
IME Series
4385463

RoHS

Each
1+
£32.160
5+
£31.520
10+
£30.870
25+
£30.230
50+
£29.590
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
75°C
M18 x 1
-
-
Complementary PNP
8mm
10V
10VDC
30V
30VDC
4-Wire, Complementary PNP
Cylindrical M18 Thread
Connector
Brass
IP67
-25°C
IME Series
4385253

RoHS

Each
1+
£36.610
5+
£35.880
10+
£35.150
25+
£34.410
50+
£33.680
Min: 1 / Mult: 1
1.5mm
Inductive Proximity Sensor
75°C
M8 x 1
-
-
PNP / SPST-NO
1.5mm
10V
10VDC
30V
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
Connector
Stainless Steel
IP67
-25°C
IME Series
4385325

RoHS

Each
1+
£29.700
5+
£29.110
10+
£28.510
25+
£27.920
50+
£27.320
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M12 x 1
-
-
PNP / SPST-NO
4mm
10V
10VDC
30V
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Connector
Stainless Steel
IP67
-25°C
IME Series
4385190

RoHS

Each
1+
£70.480
5+
£69.070
10+
£67.660
25+
£66.250
50+
£64.840
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M8 x 1
-
-
NPN / SPST-NO
4mm
10V
10VDC
30V
30VDC
3-Wire, NPN, NO
Cylindrical M8 Thread
Connector
Brass
IP67
-25°C
IME Series
4385199

RoHS

Each
1+
£27.910
5+
£27.350
10+
£26.790
25+
£26.240
50+
£25.680
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M8 x 1
-
-
NPN / SPST-NC
4mm
10V
10VDC
30V
30VDC
3-Wire, NPN, NC
Cylindrical M8 Thread
Connector
Brass
IP67
-25°C
IME Series
4385395

RoHS

Each
1+
£24.120
5+
£23.640
10+
£23.160
25+
£22.670
50+
£22.190
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
75°C
M12 x 1
-
-
PNP / SPST-NC
8mm
10V
10VDC
30V
30VDC
3-Wire, PNP, NC
Cylindrical M12 Thread
Connector
Brass
IP67
-30°C
IME Series
4385562

RoHS

Each
1+
£33.960
5+
£33.280
10+
£32.600
25+
£31.920
50+
£31.240
Min: 1 / Mult: 1
15mm
Inductive Proximity Sensor
75°C
M30 x 1.5
-
-
NPN / SPST-NO
15mm
10V
10VDC
30V
30VDC
3-Wire, NPN, NO
Cylindrical M30 Thread
Connector
Brass
IP67
-25°C
IME Series
4385478

RoHS

Each
1+
£26.680
5+
£26.150
10+
£25.610
25+
£25.080
50+
£24.550
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
75°C
M18 x 1
-
-
NPN / SPST-NO
8mm
10V
10VDC
30V
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Connector
Brass
IP67
-25°C
IME Series
4385402

RoHS

Each
1+
£24.120
5+
£23.640
10+
£23.160
25+
£22.670
50+
£22.190
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
75°C
M12 x 1
-
-
PNP / SPST-NO
8mm
10V
10VDC
30V
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Connector
Brass
IP67
-25°C
IME Series
4385516

RoHS

Each
1+
£26.680
5+
£26.150
10+
£25.610
25+
£25.080
50+
£24.550
Min: 1 / Mult: 1
12mm
Inductive Proximity Sensor
75°C
M18 x 1
-
-
NPN / SPST-NO
12mm
10V
10VDC
30V
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Connector
Brass
IP67
-25°C
IME Series
4385208

RoHS

Each
1+
£31.220
5+
£30.600
10+
£29.970
25+
£29.350
50+
£28.720
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M8 x 1
-
-
PNP / SPST-NC
4mm
10V
10VDC
30V
30VDC
3-Wire, PNP, NC
Cylindrical M8 Thread
Connector
Brass
IP67
-25°C
IME Series
4385332

RoHS

Each
1+
£24.120
5+
£23.640
10+
£23.160
25+
£22.670
50+
£22.190
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
75°C
M12 x 1
-
-
PNP / SPST-NO
4mm
10V
10VDC
30V
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Connector
Brass
IP67
-30°C
IME Series
1-25 of 36 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account