ex VAT

18mm Inductive Proximity Sensors:

5 Products Found

Farnell offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
1
Thread Size - Metric
Sensor Output Type
Supply Voltage DC Min
Supply Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2847758

RoHS

Each
1+
£90.06
5+
£87.00
10+
£84.15
25+
£82.47
50+
£80.78
Min: 1 / Mult: 1
18mm
M30
PNP-NO
12V
24V
XS Series
3908546
Each
1+
£134.00
Min: 1 / Mult: 1
18mm
M18
SPST-NO
6V
48V
iProx Series
3414527

RoHS

Pack of 1
1+
£175.37
Min: 1 / Mult: 1
18mm
M30
SPST-NO
-
-
E2E Series
3414529

RoHS

Pack of 1
1+
£175.37
Min: 1 / Mult: 1
18mm
M30
SPST-NC
-
-
E2E Series
3113653
Each
1+
£79.29
Min: 1 / Mult: 1
18mm
M30
NPN
12V
24V
XS Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account