ex VAT

20mm Inductive Proximity Sensors:

3 Products Found

Farnell offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4400654

RoHS

Each
1+
£267.720
5+
£262.370
10+
£257.010
25+
£251.660
50+
£246.300
Min: 1 / Mult: 1
20mm
Inductive Proximity Sensor
60°C
M12 x 1
4mm
20mm
OSSD
19.2V
30V
19.2VDC
30VDC
-
Module
4 Pin M12 Connector
Die Cast Zinc
IP67
-25°C
IN4000 Direct Series
4388973

RoHS

Each
1+
£164.600
5+
£161.310
10+
£158.020
25+
£154.720
50+
£151.430
Min: 1 / Mult: 1
20mm
Inductive Proximity Sensor
70°C
M30 x 1.5
0mm
20mm
Analogue
15V
30V
15VDC
30VDC
Current / Voltage
Cylindrical M30 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IMA Series
4389148

RoHS

Each
1+
£109.740
5+
£107.550
10+
£105.350
25+
£103.160
50+
£100.960
Min: 1 / Mult: 1
20mm
Inductive Proximity Sensor
75°C
M30 x 1.5
0mm
20mm
PNP / SPST-NO / SPST-NC
10V
30V
10VDC
30VDC
4-Wire, PNP, NO / NC
Cylindrical M30 Thread
4 Pin M12 Connector
Stainless Steel
IP68, IP69K
-40°C
IMC Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account