ex VAT

Hall Effect Proximity Sensors:

2 Products Found

Farnell offers an exclusive range of Hall effect proximity sensors with detection ranges from 1 mm to 70 mm. These sensors are available in various output options and configurations, such as PNP and NPN, with supply voltages ranging from 2.7 V DC to 30 V DC.

Hall effect proximity sensors are widely used across various industries, including automotive (throttle position, vehicle speed sensor, accelerator pedal position, etc.), consumer electronics (smartphones, laptops), process industries (tachometer pickups, position detectors, rotary encoders, etc.), and medical electronics (flow meters, BP monitors). These sensors are non-contact electronic devices that use a permanent magnet or ferromagnetic part as a triggering intermediary alongside a Hall effect sensor IC.

The Hall effect sensor IC detects changes in the magnetic field when the permanent magnet approaches it, generating an electric signal. This signal is amplified to control the sensor's output signal. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Supply Voltage DC Min
Activating Distance Max
Supply Voltage DC Max
Output Configuration
Sensor Mounting
Sensor Terminals
Output Voltage
Operating Temperature Min
Switching Speed
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4254231

RoHS

Date/Lot Code

Each
1+
£19.74
5+
£18.12
10+
£17.52
25+
£16.80
50+
£16.61
More Pricing...
Min: 1 / Mult: 1
-
Proximity Sensor
4.75V
-
24V
Digital
Flange
Cable with Connector
-
-40°C
-
100°C
55505 Series
2882654

RoHS

Date/Lot Code

Each
1+
£7.71
5+
£6.98
10+
£6.71
25+
£6.39
100+
£5.96
More Pricing...
Min: 1 / Mult: 1
18mm
Proximity
3.8V
18mm
24V
Sink
Flange
Cable with Connector
400mV
-40°C
0.1ms
100°C
55100 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account