Pressure Switches:
7 Products FoundView
Buyer
Engineer
Manufacturer
Pressure Type
Media Type
Pressure Port Type
Sensor Body Material
Pressure Fitting Style
Process Connection Type
Operating Pressure Min
Output Current
Operating Pressure Max
Contact Configuration
Housing Material
Sensor Mounting
Electrical Connection
Switching Voltage Max
Switching Current Max
Pressure Port Size
Supply Voltage Max
Transducer Connection / Termination
Deadband Min
Deadband Max
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3908506 | Each | 1+ £436.88 | Min: 1 / Mult: 1 | Gauge | - | 1/4" FNPT | - | 1/4" FNPT | - | 9psi | - | 300psi | SPDT | - | Panel / Chassis | Screw | 480VAC | 15A | 1/4" | - | 1/2" NPT, 2x 7/8" Knockouts | 4psi | 11psi | -20°C | 70°C | PSW-100 Series | ||||
3867852 | Each | 1+ £468.39 | Min: 1 / Mult: 1 | Gauge | - | 1/2" FNPT | - | 1/2" FNPT | - | 15psi | - | 300psi | SPDT | - | Panel / Chassis | Screw | 480VAC | 15A | 1/2" | - | 1/2" NPT, 2x 7/8" Knockouts | 3psi | 18psi | -40°C | 70°C | PSW-100 Series | ||||
3867849 | Each | 1+ £354.30 | Min: 1 / Mult: 1 | Gauge | - | 1/4" FNPT | - | 1/4" FNPT | - | 9psi | - | 300psi | SPDT | - | Panel / Chassis | Screw | 480VAC | 15A | 1/4" | - | 1/2" NPT, 2x 7/8" Knockouts | 1psi | 5psi | -20°C | 70°C | PSW-100 Series | ||||
Each | 1+ £970.61 5+ £943.40 10+ £882.00 | Min: 1 / Mult: 1 | - | - | 1/4" MNPT | - | 1/4" MNPT | - | 10psi | - | 300psi | SPDT | - | Flange | Screw | 240VAC | 10A | 1/4" | - | Screw | 37.5psi | - | - | 82°C | DA Series | |||||
Each | 1+ £695.68 | Min: 1 / Mult: 1 | - | - | 1/4" MNPT | - | 1/4" MNPT | - | 0psi | - | 300psi | 1NO / 1NC | - | - | M12 Connector | - | 250mA | 1/4" | - | 4 Pin M12 Connector | - | - | -20°C | 80°C | 800 Series | |||||
Each | 1+ £324.24 5+ £308.03 10+ £291.82 | Min: 1 / Mult: 1 | - | Liquid | - | 316 Stainless Steel | - | 1/2" NPT | - | 140mA | 300psi | - | 316 Stainless Steel | - | Cable | - | - | - | 220VAC | - | - | - | 0°C | 200°C | F7 Series | |||||
Each | 1+ £935.93 5+ £889.14 10+ £842.34 | Min: 1 / Mult: 1 | - | - | NPT Male | - | - | - | 10psi | - | 300psi | SPDT | - | Flange | Screw | 240VAC | 10A | 1/4" | - | Screw | 37.5psi | - | - | 82°C | DA Series |