Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoDC001NDC4
Order Code3106883
Product RangeDC Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-1Inch-H2O
Operating Pressure Max1Inch-H2O
Supply Voltage Min4.9VDC
Supply Voltage Max5.1VDC
Port StyleBarbed
Supply Current4mA
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeRatiometric Analogue
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeDry Gas
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeDC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Alternatives for DC001NDC4
1 Product Found
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
1Inch-H2O
Supply Voltage Max
5.1VDC
Supply Current
4mA
No. of Pins
4Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-1Inch-H2O
Supply Voltage Min
4.9VDC
Port Style
Barbed
Sensor Case / Package
SIP
Sensor Output Type
Ratiometric Analogue
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-25°C
Product Range
DC Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01