Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No33A-001D
Order Code2771957
Product Range33 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
360+ | £32.430 |
Price for:Each
Minimum: 360
Multiple: 360
£11,674.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No33A-001D
Order Code2771957
Product Range33 Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeAnalogue
Operating Pressure Min0psi
Operating Pressure Max1psi
Pressure Measurement TypeDifferential
Supply Voltage Min-
Supply Voltage Max-
Port StyleTube
Supply Current1.5mA
Sensor Case / PackageTO-8
No. of Pins12Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeSingle Axial Barbless
Sensor MountingThrough Hole
Output Interface0mV to 100mV
Media TypeNon-Corrosive Dry Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range33 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0psi
Pressure Measurement Type
Differential
Supply Voltage Max
-
Supply Current
1.5mA
No. of Pins
12Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Non-Corrosive Dry Gas
Operating Temperature Max
125°C
Qualification
-
Sensor Output Type
Analogue
Operating Pressure Max
1psi
Supply Voltage Min
-
Port Style
Tube
Sensor Case / Package
TO-8
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbless
Output Interface
0mV to 100mV
Operating Temperature Min
-40°C
Product Range
33 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010319
Product traceability