EC11J Rotary Encoders:
21 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £5.000 5+ £4.190 10+ £3.880 20+ £3.610 50+ £3.440 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £5.290 5+ £4.440 10+ £4.100 20+ £3.820 50+ £3.650 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £2.250 10+ £2.050 25+ £1.810 150+ £1.730 250+ £1.670 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | 500000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £2.190 25+ £1.990 50+ £1.740 250+ £1.670 500+ £1.610 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | EC11J | 1000000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £8.180 25+ £7.860 50+ £7.570 100+ £6.410 200+ £5.650 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £1.460 60+ £1.210 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £7.450 25+ £7.140 50+ £6.880 100+ £5.700 300+ £5.120 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £0.533 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | 500000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £1.270 10+ £1.200 25+ £1.170 50+ £1.160 100+ £1.150 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | EC11J | 500000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £0.230 10+ £0.196 50+ £0.167 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | EC11J | 500000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £1.760 10+ £1.640 25+ £1.560 50+ £1.470 100+ £1.390 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | EC11J | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £0.612 10+ £0.579 25+ £0.555 50+ £0.534 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | 500000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £1.910 10+ £1.810 25+ £1.730 50+ £1.660 100+ £1.590 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | 1000000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £1.900 10+ £1.790 25+ £1.700 50+ £1.610 100+ £1.530 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | 500000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £2.850 10+ £2.530 25+ £2.240 50+ £2.000 100+ £1.900 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | EC11J | 1000000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £2.930 10+ £2.620 25+ £2.360 50+ £2.110 100+ £2.020 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | 1000000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £1.730 10+ £1.630 25+ £1.560 50+ £1.490 100+ £1.430 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £4.910 25+ £4.420 50+ £4.020 100+ £3.680 300+ £3.310 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | EC11J | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £2.360 25+ £2.120 50+ £1.780 250+ £1.720 500+ £1.670 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | EC11J | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £3.100 10+ £2.790 25+ £2.510 50+ £2.250 100+ £2.140 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | 1000000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £1.950 10+ £1.840 25+ £1.740 50+ £1.650 100+ £1.570 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J | 1000000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin |