EC11B Rotary Encoders:
4 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £2.490 10+ £2.170 25+ £1.970 50+ £1.830 100+ £1.730 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Horizontal | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £6.960 10+ £5.260 25+ £5.020 50+ £4.500 100+ £4.180 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Horizontal | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £7.880 10+ £5.960 25+ £5.680 50+ £5.090 100+ £4.730 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Horizontal | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ £4.590 5+ £3.840 10+ £3.560 20+ £3.310 50+ £3.160 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Horizontal | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -40°C | 85°C | Solder Pin |