128PPR Rotary Encoders:
8 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £45.300 5+ £42.090 10+ £38.860 25+ £36.400 50+ £33.800 | Min: 1 / Mult: 1 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
9358234 RoHS | Each | 1+ £9.700 10+ £8.930 25+ £8.730 50+ £8.080 100+ £7.580 | Min: 1 / Mult: 1 | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | EAW | 120rpm | - | 50000 | 8Channels | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | ||||
Each | 1+ £45.670 5+ £42.430 10+ £39.180 25+ £36.700 50+ £34.080 | Min: 1 / Mult: 1 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
BOURNS | Each | 42+ £36.700 100+ £35.190 | Min: 42 / Mult: 42 | - | - | 128PPR | - | Vertical | - | - | - | - | 3000rpm | 3000rpm | - | 2Channels | - | - | - | - | - | - | - | - | - | ||||
1364336 RoHS | Each | 1+ £7.860 10+ £7.500 25+ £7.330 50+ £6.670 100+ £5.620 | Min: 1 / Mult: 1 | - | - | 128PPR | - | Vertical | - | - | - | - | 120rpm | 120rpm | - | 8Channels | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ £25.930 | Min: 1 / Mult: 1 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 200000000 | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ £317.860 5+ £311.500 10+ £305.150 25+ £298.790 50+ £292.430 | Min: 1 / Mult: 1 | Mechanical | Absolute | 128PPR | - | Horizontal | - | Binary | Flange Mount | SKS/SKM36 Series | 9000rpm | - | 2000000000 | - | Solid Shaft | - | - | 7V | 12V | -20°C | 100°C | IP50 | M12/8 Pin Connector | |||||
Each | 1+ £234.610 5+ £229.920 10+ £225.230 25+ £220.530 50+ £215.840 | Min: 1 / Mult: 1 | Mechanical | Absolute | 128PPR | - | Horizontal | - | Binary | Flange Mount | SKS/SKM36 Series | 12000rpm | - | 2000000000 | - | Solid Shaft | - | - | 7V | 12V | -20°C | 100°C | IP50 | M12/8 Pin Connector |