Incremental Rotary Encoders:
1,215 Products FoundFind a huge range of Incremental Rotary Encoders at Farnell® UK. We stock a wide range of Rotary Encoders, such as Incremental & Absolute Rotary Encoders from the worlds top manufacturers including: Sick, Alps Alpine, Bourns, Broadcom & Siemens
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £38.68 5+ £32.21 10+ £30.16 25+ £27.63 50+ £25.84 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ £3.21 10+ £2.02 25+ £1.86 50+ £1.72 100+ £1.64 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | - | - | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ £2.36 10+ £1.48 25+ £1.37 50+ £1.17 100+ £1.11 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ £51.93 5+ £40.95 10+ £38.77 25+ £36.28 50+ £34.53 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 500 | 2Channels | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ £4.54 10+ £2.85 25+ £2.44 50+ £2.24 100+ £2.13 | Min: 1 / Mult: 1 | Mechanical | Incremental | - | 30 Detents | Straight | Without Push Switch | Quadrature | Through Hole | EC28A | - | - | 50000 | - | Ring Type Hollow Shaft | 15mm | 21.6mm | - | - | -40°C | 85°C | - | PC Pin | |||||
Each | 1+ £5.43 10+ £3.71 25+ £3.44 50+ £3.28 100+ £2.94 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ £4.74 10+ £3.80 25+ £3.50 50+ £3.01 100+ £2.95 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | PEC11D Series | 60rpm | - | 15000 | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | IP40 | Solder Pin | |||||
SENSATA / BEI SENSORS | Each | 1+ £946.05 | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | - | Horizontal | Without Push Switch | Quadrature | Flange Mount | HS35 | 2500rpm | - | - | 2Channels | Hollow Shaft | - | 0.625" | 5V | 28V | 0°C | 70°C | IP65 | Cable | ||||
Each | 1+ £2.66 10+ £2.13 25+ £1.95 50+ £1.88 100+ £1.84 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER35 Series | 60rpm | - | 50000 | - | - | - | - | - | - | -30°C | 80°C | IP40 | Solder Pin | |||||
Each | 1+ £3.56 3+ £3.36 5+ £3.17 10+ £2.97 20+ £2.87 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 6PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3315 | 120rpm | - | 100000 | 3Channels | Slotted End | 12.7mm | 3.18mm | - | - | -40°C | 125°C | IP67 | Solder Pin | |||||
Each | 1+ £48.81 5+ £41.93 10+ £40.27 25+ £38.61 50+ £37.84 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | - | 3Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | Cable with Connector | |||||
Each | 1+ £1.85 10+ £1.73 25+ £1.69 50+ £1.56 100+ £1.37 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | - | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | Solder | |||||
Each | 1+ £192.04 5+ £188.20 10+ £184.36 25+ £180.52 50+ £176.68 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | - | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ £1.85 10+ £1.73 25+ £1.69 50+ £1.44 100+ £1.26 | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | - | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | Solder | |||||
Each | 1+ £137.07 5+ £110.51 10+ £94.73 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5V | -30°C | 85°C | IP68 | Socket Connector | |||||
Each | 1+ £111.63 5+ £109.40 10+ £107.16 25+ £104.93 50+ £102.70 | Min: 1 / Mult: 1 | Mechanical | Incremental | 500PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | - | 6Channels | Blind Hollow Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ £141.51 | Min: 1 / Mult: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | - | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ £163.23 | Min: 1 / Mult: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | - | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ £24.75 10+ £23.36 25+ £22.05 | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | - | 1000000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ £9.12 5+ £8.49 10+ £8.03 20+ £7.79 50+ £7.63 | Min: 1 / Mult: 1 | Optical | Incremental | 6PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 291 | 30rpm | - | 1000000 | 2Channels | Flatted End | 17.4mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | IP50 | Solder Pin | |||||
Each | 1+ £6.00 10+ £4.11 25+ £3.81 50+ £3.64 100+ £3.25 | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ £4.41 10+ £2.77 25+ £2.36 50+ £2.31 100+ £2.26 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24CPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ £55.87 5+ £47.95 10+ £44.88 25+ £41.10 50+ £38.43 | Min: 1 / Mult: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | PC Pin | |||||
Each | 1+ £22.73 10+ £18.51 25+ £16.57 50+ £15.39 100+ £14.21 | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62AG | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | |||||
Each | 1+ £1.53 10+ £0.98 25+ £0.87 50+ £0.74 100+ £0.68 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | - | - | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin |