PEC11R Rotary Encoders:
15 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £1.56 10+ £1.51 25+ £1.45 50+ £1.36 100+ £1.08 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ £1.49 10+ £1.32 25+ £1.25 50+ £1.12 100+ £0.99 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Flatted End | 15mm | 6mm | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ £1.47 10+ £1.43 25+ £1.39 50+ £1.30 100+ £1.10 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Flatted End | 15mm | 6mm | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ £1.60 5+ £1.47 10+ £1.33 20+ £1.21 40+ £1.13 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Flatted End | 15mm | 6mm | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ £1.76 5+ £1.55 10+ £1.33 20+ £1.30 40+ £1.27 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Flatted End | 30mm | 6mm | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ £1.63 10+ £1.58 25+ £1.53 50+ £1.44 100+ £1.27 | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Flatted End | 15mm | 6mm | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ £1.39 5+ £1.28 10+ £1.16 20+ £1.06 40+ £1.02 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Flatted End | 15mm | 6mm | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ £1.58 5+ £1.55 10+ £1.34 20+ £1.27 40+ £1.19 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Flatted End | 20mm | 6mm | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ £1.57 5+ £1.55 10+ £1.30 20+ £1.19 40+ £1.15 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Knurled End | 20mm | 6mm | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ £1.79 5+ £1.70 10+ £1.60 20+ £1.47 40+ £1.35 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Knurled End | 15mm | 6mm | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ £1.57 5+ £1.55 10+ £1.34 20+ £1.27 40+ £1.19 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Flatted End | 20mm | 6mm | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ £1.57 5+ £1.55 10+ £1.34 20+ £1.26 40+ £1.19 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Knurled End | 15mm | 6mm | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ £1.37 5+ £1.29 10+ £1.20 20+ £1.13 40+ £1.06 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Flatted End | 20mm | 6mm | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ £1.58 5+ £1.50 10+ £1.41 20+ £1.33 40+ £1.24 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Flatted End | 20mm | 6mm | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ £1.60 5+ £1.47 10+ £1.33 20+ £1.21 40+ £1.14 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Knurled End | 20mm | 6mm | -30°C | 70°C | IP40 | Solder Pin |