ex VAT

PG-SSO-3-52 Hall Effect Sensors:

4 Products Found

We offer a wide range of hall effect sensors, some with automotive AEC-Q100 or AEC-Q101 qualifications

A Hall effect sensor is a type of sensor which detects the presence and magnitude of a magnetic field using the Hall effect. The output voltage of a Hall sensor is directly proportional to the field strength.Frequently, a Hall sensor is combined with threshold detection to act as a binary switch.Hall effect sensors respond to static (non-changing) magnetic fields. This is a key difference from inductive sensors, which respond only to changes in fields.Uses include industrial applications and in consumer equipment. Some computer printers use them to detect missing paper and open covers. Some 3D printers use them to measure filament thickness.Hall sensors are commonly used to time the speed of wheels and shafts.Types of Hall effect sensor include Hall current sensor, linear Hall-effect sensors, Hall switches and more.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Sensor Case / Package
Output Current
No. of Pins
Sensor Case Style
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4149704

RoHS

Date/Lot Code

Each
1+
£2.080
10+
£1.860
25+
£1.670
50+
£1.590
100+
£1.490
More Pricing...
Min: 1 / Mult: 1
Direction Detection Sensor
-
PG-SSO-3-52
15mA
3Pins
PG-SSO-3-52
4V
16V
-40°C
175°C
AEC-Q100
AEC-Q100
3577396

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
£2.400
10+
£1.950
25+
£1.870
50+
£1.780
100+
£1.710
More Pricing...
Min: 1 / Mult: 1
Switch
Speed Sensor
PG-SSO-3-52
-
3Pins
PG-SSO-3-52
4V
24V
-40°C
175°C
AEC-Q100
AEC-Q100
3577395

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
£2.400
10+
£1.950
25+
£1.870
50+
£1.780
100+
£1.710
More Pricing...
Min: 1 / Mult: 1
Switch
Speed Sensor
PG-SSO-3-52
-
3Pins
PG-SSO-3-52
4V
24V
-40°C
175°C
AEC-Q100
AEC-Q100
3577394

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
£3.930
10+
£3.900
25+
£3.860
50+
£3.830
100+
£3.800
More Pricing...
Min: 1 / Mult: 1
Switch
Speed Sensor
PG-SSO-3-52
-
3Pins
PG-SSO-3-52
4V
24V
-40°C
175°C
AEC-Q100
AEC-Q100
1-4 of 4 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account