Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoATS665LSGTN-T
Order Code1521701
Product RangeATS665 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoATS665LSGTN-T
Order Code1521701
Product RangeATS665 Series
Technical Datasheet
Hall Effect TypeGear Tooth
Output Current20mA
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Case StyleSIP
Supply Voltage Min3.3V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeATS665 Series
Qualification-
Technical Specifications
Hall Effect Type
Gear Tooth
Sensor Case / Package
SIP
Sensor Case Style
SIP
Supply Voltage Max
24V
Operating Temperature Max
150°C
Qualification
-
Output Current
20mA
No. of Pins
4Pins
Supply Voltage Min
3.3V
Operating Temperature Min
-40°C
Product Range
ATS665 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005