Product Information
Product Overview
The A1302 is a continuous-time, ratio metric, linear Hall-effect sensors. It is optimized to accurately provide a voltage output that is proportional to an applied magnetic field. This device has a quiescent output voltage that is 50% of the supply voltage. Two output sensitivity options are provided: 2.5 mV/G typical for the A1301.The Hall-effect integrated circuit included in each device includes a Hall sensing element, a linear amplifier, and a CMOS Class A output structure. Integrating the Hall sensing element and the amplifier on a single chip minimizes many of the problems normally associated with low voltage level analogue signals. High precision in output levels is obtained by internal gain and offset trim adjustments made at end-of-line during the manufacturing process.
- Low-noise output
- Fast power-on time
- Ratio metric rail-to-rail output
- Solid-state reliability
- Factory-programmed at end-of-line for optimum performance
- Robust ESD performance
Applications
Consumer Electronics, Industrial, Sensing & Instrumentation, Robotics, Automation & Process Control
Technical Specifications
Linear
SIP
SIP
6V
125°C
-
10mA
3Pins
4.5V
-40°C
A1301; A1302
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate