ex VAT

50mA Hall Effect Sensors:

4 Products Found

We offer a wide range of hall effect sensors, some with automotive AEC-Q100 or AEC-Q101 qualifications

A Hall effect sensor is a type of sensor which detects the presence and magnitude of a magnetic field using the Hall effect. The output voltage of a Hall sensor is directly proportional to the field strength.Frequently, a Hall sensor is combined with threshold detection to act as a binary switch.Hall effect sensors respond to static (non-changing) magnetic fields. This is a key difference from inductive sensors, which respond only to changes in fields.Uses include industrial applications and in consumer equipment. Some computer printers use them to detect missing paper and open covers. Some 3D printers use them to measure filament thickness.Hall sensors are commonly used to time the speed of wheels and shafts.Types of Hall effect sensor include Hall current sensor, linear Hall-effect sensors, Hall switches and more.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Case / Package
Output Current
No. of Pins
Sensor Case Style
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3111453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
£6.160
Min: 1000 / Mult: 1000
Unipolar
SOT-89
50mA
3Pins
SOT-89
3.8V
30V
-40°C
150°C
-
-
-
2432743

RoHS

Date/Lot Code

Each
1+
£1.550
10+
£1.240
25+
£1.160
50+
£1.080
100+
£0.999
More Pricing...
Min: 1 / Mult: 1
Bipolar
SIP
50mA
4Pins
SIP
4.5V
24V
-40°C
150°C
-
AEC-Q100
AEC-Q100
3111453RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
£6.160
Min: 1000 / Mult: 1000
Unipolar
SOT-89
50mA
3Pins
SOT-89
3.8V
30V
-40°C
150°C
-
-
-
3111441

RoHS

Each
1+
£3.430
25+
£3.260
100+
£3.080
Min: 1 / Mult: 1
-
SOT-89
50mA
3Pins
-
3.8V
30V
-40°C
125°C
SS500 Series
-
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account