Through Beam Optical / Slot Photoelectric Sensors:

7 Products Found

Optical slot sensor is a type of sensor which uses a light beam to detect the presence or absence of an object, within a specified gap or slot.

Types of optical slot sensors:

  • Through beam type: It consists of separate emitter and detector units which are mounted opposite to each other in an application.
  • Reflective type: Single unit for emitting and detecting light. The reflected light from the object helps in detecting the presence or absence of an object
  • Applications: Vending Machines, Cash Counter, ATMs, Pumps, Drug delivery systems, Gas meters, Industrial automation – drives, Joysticks etc.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Output Type
Sensing Distance Max
Sensing Range Max
Sensing Distance / Slot Width
Sensing Method
Supply Voltage DC Min
Supply Voltage DC Max
Sensor Case / Package
Output Current
Connection Method
Supply Voltage Min
Supply Voltage Max
Light Source
Sensor Mounting
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1275766

RoHS

Date/Lot Code

OMRON INDUSTRIAL AUTOMATION
Each
1+
£145.33
5+
£138.06
10+
£133.70
25+
£129.34
Min: 1 / Mult: 1
NPN
15m
15m
-
Through Beam
12V
24V
-
100mA
Cable
12VDC
24VDC
870nm Infrared LED
-
IP67
-25°C
55°C
-
3771806

RoHS

Date/Lot Code

OMRON INDUSTRIAL AUTOMATION
Each
1+
£120.85
Min: 1 / Mult: 1
NPN DO
500mm
500mm
-
Through Beam
12V
24V
-
50mA
Cable
12VDC
24VDC
650nm Red LED
-
IP67
-25°C
55°C
E3T Series
3872953

RoHS

Each
1+
£151.05
3+
£148.22
5+
£143.99
Min: 1 / Mult: 1
NPN / PNP
10mm
10mm
-
Through Beam
10V
30V
-
150mA
M12 Connector
10VDC
30VDC
LED
-
IP67
-20°C
60°C
SLE10 Series
3872955

RoHS

Date/Lot Code

Each
1+
£135.58
3+
£133.04
5+
£129.24
Min: 1 / Mult: 1
NPN / PNP
10mm
10mm
-
Through Beam
10V
30V
-
150mA
Cable
10VDC
30VDC
LED
-
IP67
-40°C
70°C
SL10 Series
3872954

RoHS

Each
1+
£151.05
3+
£148.22
5+
£143.99
Min: 1 / Mult: 1
NPN / PNP
30mm
30mm
-
Through Beam
10V
30V
-
150mA
M12 Connector
10VDC
30VDC
LED
-
IP67
-20°C
60°C
SL30 Series
4337239

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
£21.98
Min: 1 / Mult: 1
NPN Open Collector
-
5mm
5mm
Through Beam
5V
24V
Module
100mA
-
5VDC
24VDC
-
Through Hole
IP50
-25°C
55°C
-
4338006

RoHS

Date/Lot Code

OMRON INDUSTRIAL AUTOMATION
Each
1+
£139.06
5+
£132.11
10+
£127.94
25+
£123.76
Min: 1 / Mult: 1
PNP DO
500mm
500mm
-
Through Beam
12V
24V
-
50mA
Cable
12VDC
24VDC
650nm Red LED
-
IP67
-25°C
55°C
E3T Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account