Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF26X100
Order Code4249161
Product RangeSSF26 Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £248.500 |
5+ | £240.350 |
10+ | £235.540 |
25+ | £230.740 |
50+ | £225.930 |
Price for:Each
Minimum: 1
Multiple: 1
£248.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF26X100
Order Code4249161
Product RangeSSF26 Series
Technical Datasheet
Level Switch TypeFloat Switch
Sensor Body MaterialStainless Steel
Media TypeLiquid
Output Current500mA
Process Connection Type-
Operating Pressure Max10bar
Housing Material316 Stainless Steel
Switch OutputSPST-NO/NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max200°C
Product RangeSSF26 Series
Product Overview
The SSF26 series Vertical Float Switch designed to give reliable switching at temperatures up to 200ºC. Mounting is in the top or bottom of the tank from the inside, so requires access to the inside of the tank. These are manufactured in 316 grade stainless steel and will work in liquids of SG 0.65 minimum. The switch action may be reversed by removing the float, inverting and then refitting it to the stem. Typical application is in deep frying oil tanks.
- Internal mount via 3/8”BSP
- User configurable N/O (make on rise) or N/C (make on fall)
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Float Switch
Media Type
Liquid
Process Connection Type
-
Housing Material
316 Stainless Steel
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
200°C
Sensor Body Material
Stainless Steel
Output Current
500mA
Operating Pressure Max
10bar
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
SSF26 Series
Technical Docs (2)
Alternatives for SSF26X100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1086