IN Series Current Sensors:
7 Products FoundIN Series Current Sensors
The IN family is LEM's most advanced high precision group of transducers. With its patented and ground-breaking digital integration technology, the IN represents a significant evolution to LEM's older High Precision transducers. The IN transducers offer best-in-class performance, with the highest accuracy in the market, and low noise over wide operating temperature range.
- Closed loop (compensated) current transducers using an extremely accurate zero flux detector
- 9-pin D-Sub male secondary connector
- Status signal to indicate the transducer state
- LED indicator confirms normal operation
- Metal housing to improve immunity to EMC & power dissipation
- Transducer identification
- Large apertures for cables and busbars
- Extended operating temperature range: -40 to +85 °C
- Overcurrent and protection embedded by design
- Applications: Industrial, Laboratory, Medical
View
Buyer
Engineer
Manufacturer
Sensor Output Type
Supply Voltage DC Min
Supply Voltage Range
Measured Current
Supply Voltage DC Max
Accuracy
Current Measuring Range DC
Current Sensor Technology
Current Measuring Range AC
Response Time
Primary Current
Secondary Signal Type
Sensor Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £824.340 5+ £674.460 10+ £618.260 25+ £570.700 50+ £529.940 | Min: 1 / Mult: 1 | Current | 14.25V | ± 15V | AC / DC | 15.75V | 0.0018% | -100A to 100A | Closed Loop Flux Gate | -100A to 100A | 200ns | 100A | 0.0018% | 200mA | Panel Mount | -40°C | 85°C | IN Series | |||||
Each | 1+ £899.320 5+ £735.810 10+ £674.500 25+ £622.610 50+ £578.140 | Min: 1 / Mult: 1 | Current | 14.25V | ± 15V | AC / DC | 15.75V | 0.0012% | -200A to 200A | Closed Loop Flux Gate | -200A to 200A | 200ns | 200A | 0.0012% | 200mA | Panel Mount | -40°C | 85°C | IN Series | |||||
Each | 1+ £1,392.000 5+ £1,334.000 10+ £1,306.000 25+ £1,280.000 50+ £1,255.000 | Min: 1 / Mult: 1 | Current | 14.25V | ± 15V | AC / DC | 15.75V | 0.0018% | -500A to 500A | Closed Loop Flux Gate | -500A to 500A | 1µs | 500A | 0.0018% | 666.7mA | Panel Mount | -40°C | 85°C | IN Series | |||||
Each | 1+ £925.300 5+ £886.750 10+ £868.650 25+ £851.280 50+ £834.590 | Min: 1 / Mult: 1 | Current | 14.25V | ± 15V | AC / DC | 15.75V | 0.001% | -400A to 400A | Closed Loop Flux Gate | -400A to 400A | 200ns | 400A | 0.001% | 266.7mA | Panel Mount | -40°C | 85°C | IN Series | |||||
Each | 1+ £1,701.000 5+ £1,630.000 10+ £1,597.000 25+ £1,565.000 50+ £1,534.000 | Min: 1 / Mult: 1 | Current | 14.25V | ± 15V | AC / DC | 15.75V | 0.0018% | -1kA to 1kA | Closed Loop Flux Gate | 1kA | 1µs | 1kA | 0.0018% | 666.7mA | Panel Mount | -40°C | 85°C | IN Series | |||||
Each | 2+ £2,398.000 | Min: 2 / Mult: 2 | Current | 14.25V | - | - | 15.75V | - | -1.2kA to 1.2kA | - | -1.2kA to 1.2kA | 1µs | - | 0.0018% | - | - | - | - | IN Series | |||||
Each | 1+ £5,133.000 | Min: 1 / Mult: 1 | Current | 14.25V | - | - | 15.75V | - | -2kA to 2kA | - | 2kA | 1µs | - | 0.0014% | - | - | - | - | IN Series | |||||