Would you like to be redirected to the US store?
or
Choose Country
Fast free delivery
over £40
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
C/CT Series Current Sensors:
4 Products FoundC/CT Series Current Sensor
Twin coils structure for lower profile and allows for good phase angle resulting in lower and flat specifications.Typical applications include EMS, Energy Management System, current measurement, high performance distributions boards, power conditioners, power monitoring systems, inverters and industrial machinery.
- Compact and slim design
- EMS current measurement
- Flat temperature characteristics
- High performance distributions boards
- UL 94 V–0 flame retardant rated case
- Power conditioners
- RoHS compliant
- Power monitoring systems
View
Buyer
Engineer
Manufacturer
Sensor Output Type
Supply Voltage DC Min
Supply Voltage DC Max
Measured Current
Current Measuring Range AC
Current Sensor Technology
Primary Current
Secondary Signal Type
Sensor Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61 In stock | Each | 1+ £16.06 10+ £13.24 25+ £12.20 50+ £11.55 100+ £11.32 | Min: 1 / Mult: 1 | Voltage | - | - | AC | 80A | Split-Core | 80A | - | 270mV | Chassis Mount | -10°C | 60°C | C/CT Series | ||||
63 In stock | Each | 1+ £16.36 10+ £14.96 25+ £14.13 50+ £12.45 100+ £12.20 | Min: 1 / Mult: 1 | Current | 400mV | 7.5V | AC | - | Split-Core | 120A | 120A | 400mV | Chassis Mount | -10°C | 60°C | C/CT Series | ||||
5 In stock | Each | 1+ £35.25 5+ £32.44 10+ £32.00 25+ £29.45 50+ £28.86 | Min: 1 / Mult: 1 | Voltage | - | - | AC | 0.1A to 340A | Split-Core | 250A | - | 1.25V | Chassis Mount | -10°C | 60°C | C/CT Series | ||||
Available to Order Manufacturer Standard Lead Time: 37 week(s) | Each | 1+ £12.63 10+ £9.99 25+ £9.47 50+ £8.77 100+ £8.07 | Min: 1 / Mult: 1 | Voltage | - | - | AC | 100mA to 50A | Split-Core | 30A | 30A | 100mV | Chassis Mount | -10°C | 60°C | C/CT Series |