Print Page
Image is for illustrative purposes only. Please refer to product description.

624 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.790 |
| 10+ | £2.690 |
| 25+ | £2.420 |
| 100+ | £2.200 |
| 250+ | £2.090 |
Price for:Each
Minimum: 1
Multiple: 1
£3.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17615ATB+Copy
Order Code4105483
Technical Datasheet
IC FunctionCurrent Limiter
Supply Voltage Min4.25V
Supply Voltage Max60V
IC Package TypeTDFN-EP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 4.25V to 60V, 250mA current limiter with OV, UV, reverse protection
- 10 TDFN-EP exposed pad, temperature range from -40 to +125°C
- Robust protection reduces system downtime, wide input supply range +4.25V to +60V
- Hot plug-in tolerant without TVS up to 35V input supply, negative input tolerance to -65V
- Negative output tolerance to -65V VIN, low RON 1.42ohm (typ)
- Reverse current-blocking protection, thermal overload protection
- Flexible design to maximize reuse and minimize requalification
- Adjustable OVLO and UVLO thresholds, smooth current-transitions
- Programmable overcurrent fault response auto retry, latch-off, and continuous modes
- Reduced solution footprint, integrated FETs
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Current Limiter
Supply Voltage Max
60V
No. of Pins
10Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
4.25V
IC Package Type
TDFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001