Print Page
Image is for illustrative purposes only. Please refer to product description.

797 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.470 |
| 10+ | £5.020 |
| 25+ | £4.660 |
| 100+ | £4.260 |
| 490+ | £3.850 |
Price for:Each
Minimum: 1
Multiple: 1
£6.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17527AATP+Copy
Order Code4144996
Technical Datasheet
Supply Voltage Min5.5V
Supply Voltage Max60V
IC Package TypeTQFN-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX17527A is a power limiter with OV, UV, reverse polarity, loss of ground protection. Typical application includes loss of ground protection the MAX17527A interrupts load current and disconnects the output from the input in a loss of ground event, such as when the single-fault safety fuse on its ground path opens up.
- Robust protection reduces system downtime
- Wide input-supply range from +5.5V to +60V
- Input-voltage reverse-polarity protection (with external nFET)
- Dual-stage reverse-current protection (with external nFET) with fast 108ns response time
- Low RON internal nFET, output-voltage reverse-polarity tolerant
- Loss of ground protection
- Flexible design to maximize reuse and minimize requalification
- Adjustable UVLO and OVLO thresholds
- Programmable overcurrent response continuous, autoretry, and latch-off modes
- 20 TQFN-EP package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Power Limiter with OV, UV, Reverse Polarity, Loss of Ground Protection
Supply Voltage Max
60V
No. of Pins
20Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
5.5V
IC Package Type
TQFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072003
Product traceability