Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £1.790 | £1.79 |
| Total Price (ex VAT) | £1.79 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.790 |
| 10+ | £1.330 |
| 25+ | £1.210 |
| 50+ | £1.150 |
| 100+ | £1.080 |
Product Information
Product Overview
The XTR111AIDGQT is a precision voltage-to-current converter IC, designed for standard 0 to 20 or 4 to 20mA analogue signals and can source up to 36mA. The ratio between input voltage and output current is set by the single resistor RSET. The circuit can also be modified for voltage output. An external P-MOSFET transistor ensures high output resistance and a broad compliance voltage range that extends from 2V below the supply voltage, VVSP, to voltages well below GND. The adjustable 3 to 15V sub-regulator output provides the supply voltage for additional circuitry.
- 4 to 20mA Easy-to-design Input/Output Range
- 0.002% Nonlinearity
- 1µV/°C Low Offset Drift
- 0.015% Accuracy
- Single-supply Operation
- Output Error Flag (EF)
- Output Disable (OD)
- 3 to 15V Adjustable Voltage Regulator
- Green Product, No Sb/Br
Applications
Power Management, Sensing & Instrumentation, Automation & Process Control
Warnings
ESD sensitive device, take proper precaution while handling the device, ESD damage can range from subtle performance degradation to complete device failure.
Technical Specifications
Data Acquisition System
44V
10Pins
125°C
-
No SVHC (27-Jun-2018)
7V
MSOP
-55°C
XTR111
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate