Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPCLT-2AT4-TR
Order Code
Re-Reel2334369RL
Cut Tape2334369
Product RangePCLT
Your Part Number
767 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.950 |
| 10+ | £1.710 |
| 25+ | £1.690 |
| 50+ | £1.670 |
| 100+ | £1.480 |
| 250+ | £1.440 |
| 500+ | £1.370 |
| 1000+ | £1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPCLT-2AT4-TR
Order Code
Re-Reel2334369RL
Cut Tape2334369
Product RangePCLT
Technical Datasheet
Diode Case StyleTSSOP
Supply Voltage Min19V
Supply Voltage Max35V
IC Package TypeTSSOP-EP
No. of Pins14Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangePCLT
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Dual current limited overvoltage protected digital termination. Suitable for use in Type 1, 2 and 3 logic input termination for industrial automation, AS-interface bus input termination, I/O termination in programmable logic controller, proximity detector interface and decentralized input/output modules.
- 2 channel topology: low side input with common ground
- Input protection against -30V reverse polarity
- Enable input to meet type1, 2 and 3 characteristics of IEC 61131-2 standard
- Compatible operation with 2 and 3 wires proximity sensor according EN60947-5-2 standard
- Reduced overall dissipation
- Enhanced functional reliability
- Compact with high integration
- Surface mount package for highly automated assembly
- Insensitive to the on-state sensor impedance
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Current Limited Overvoltage Protected Digital Termination
Supply Voltage Min
19V
IC Package Type
TSSOP-EP
Operating Temperature Min
-25°C
Product Range
PCLT
MSL
MSL 1 - Unlimited
Diode Case Style
TSSOP
Supply Voltage Max
35V
No. of Pins
14Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113
Product traceability