ex VAT

ASK, FSK, MSK, O-QPSK, PSK RF Transceivers - Sub 2.4GHz ISM Band:

2 Products Found
Find a huge range of ASK, FSK, MSK, O-QPSK, PSK RF Transceivers - Sub 2.4GHz ISM Band at Farnell® UK. We stock a wide range of RF Transceivers - Sub 2.4GHz ISM Band, such as 4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK, FSK, GFSK, OOK, FSK, GFSK, PSK & 2FSK, 3FSK, 4FSK, MSK RF Transceivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Onsemi
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3253657

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£9.480
10+
£8.150
100+
£6.760
500+
£5.450
Min: 1 / Mult: 1
400MHz
940MHz
ASK, FSK, MSK, O-QPSK, PSK
600Kbps
19mA
QFN
28Pins
2.2V
3.6V
45mA
16dBm
-116dBm
AMR, Access Control, Remote Control, RFID, Telemetry, Wireless Audio/Networks/M-bus
-40°C
85°C
3253657RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£8.150
100+
£6.760
500+
£5.450
Min: 10 / Mult: 1
400MHz
940MHz
ASK, FSK, MSK, O-QPSK, PSK
600Kbps
19mA
QFN
28Pins
2.2V
3.6V
45mA
16dBm
-116dBm
AMR, Access Control, Remote Control, RFID, Telemetry, Wireless Audio/Networks/M-bus
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account